ECS ECS-3953M-AU Series Standard Clock Oscillators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 12.000 MHz 3.3Volt 100 ppm -55C +125C 1,121In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48.000 MHz 3.3Volt 100 ppm -55C +125C 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 3.3V 5 X 7mm -55 to 125C 944In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 10 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80MHz 3.3V 5 X 7mm -55 to 125C 405In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 80 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 3.3V 5 X 7mm -55 to 125C 240In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3V 5 X 7mm -55 to 125C 3,442In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100MHz 3.3V 5 X 7mm -55 to 125C 625In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V 5 X 7mm -55 to 125C 3,104In Stock
3,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 3.3V 5 X 7mm -55 to 125C 1,569In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz 3.3Volt 100 ppm -55C +125C 1,904In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432MHz 3.3V 5 X 7mm -55 to 125C 411In Stock
1,000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 3.3V 5 X 7mm -55 to 125C 490In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3V 5 X 7mm -55 to 125C 941In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 24 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz 3.3Volt 100 ppm -55C +125C 471In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz 3.3Volt 100 ppm -55C +125C 478In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 27 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 3.3V 5 X 7mm -55 to 125C 759In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel