Pletronics Standard Clock Oscillators

Results: 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V +/-20ppm -40C - 85C 1,971In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 25 MHz 20 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V +/-50ppm -40C to 85C 342In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators LCC-6 50 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) LV77G V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Pletronics SM44J Series is a quartz crystal controlled precision square wave oscillator 480In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1210 (3225 metric) 25 MHz 25 PPM 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) SM44J Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 0.032768MHz 1.2-5.5V 20ppm -40+85DC 1,718In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators LCC-4 32.768 kHz 20 PPM 10 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) S3880 Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 100.0MHz 50ppm 2.5V 297In Stock
Min.: 1
Mult.: 1
: 300

Standard Oscillators LCC-6 100 MHz 50 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) LV77J W Reel, Cut Tape, MouseReel
Pletronics Inc. SM4445TEX-25.0M
Pletronics Inc. Standard Clock Oscillators 250In Stock
Min.: 1
Mult.: 1

Standard Oscillators 25 MHz 50 PPM 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C SM44T X
Pletronics Inc. Standard Clock Oscillators 125MHz 3.3V 25ppm -40+85DC 697In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators LCC-6 125 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) LV77D V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator; 3225mm; 25ppm; -40to+85; 3.3V,156.25M 701In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) QL44L Cut Tape
Pletronics Inc. Standard Clock Oscillators 25MHz 2.5V +/-50ppm -10C - 70C 976In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 50 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77HW Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 100MHz 50ppm -40C +85C 1.8V 237In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2012 (5032 metric) 100 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Bulk
Pletronics Inc. Standard Clock Oscillators 12.288MHz 3.3V 50ppm -40+85DC 327In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 12.288 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel

Pletronics Inc. Standard Clock Oscillators 396In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1206 (3215 metric) 32.768 kHz 20 PPM 10 pF 1.2 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) S3880 Bulk
Pletronics Inc. Standard Clock Oscillators 437In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1210 (3225 metric) 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.15 mm (0.045 in) SM44T V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator; 2.0x1.6mm; 50ppm; -20to+70; 1.8V,100.0M 168In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 100 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 20 C + 70 C 2.05 mm (0.081 in) 1.65 mm (0.065 in) 0.75 mm (0.03 in) QM22L Cut Tape
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator;3.2x2.5mm; 25ppm; -40to+85;1.8V; 80.0M 203In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 80 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) QM44L Cut Tape
Pletronics Inc. Standard Clock Oscillators 62.5MHz 3.3V 50ppm -40+85DC 235In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2012 (5032 metric) 62.5 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 50MHz 20ppm 3.3V -40C +85C 218In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 50 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 100MHz 50ppm 3.3Volt -10 to 70C 172In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric) 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77DV Bulk
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V +/-50ppm -40C - 85C 230In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 1210 (3225 metric) 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM44T V Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 20MHz 3.3V 50ppm -40+85DC 48In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2012 (5032 metric) 20 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 32MHz 3.3V 50ppm -40+85DC 91In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 32 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 148.3515MHz, 20ppm, -40 to 85C, LVDS Clock Oscillator 16In Stock
250Expected 30/10/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators LCC-6 148.3516 MHz 20 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) LV77D Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator; 2.5x2.0mm; 25ppm; -40to+85; 3.3V; 24.0M 531In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 24 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.81 mm (0.032 in) QM33L Cut Tape
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 80In Stock
998Expected 11/09/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2820 (7050 metric) 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V +/-50ppm -10C - 70C 148In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2820 (7050 metric) 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77HV Reel, Cut Tape