LVCMOS, LVTTL Standard Clock Oscillators

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators -55 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm 645In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30.72MHz, 3.3V, 25ppm, 2016, -55 to 125C, 25 pc/reel 50In Stock
Min.: 1
Mult.: 1
: 25

Standard Oscillators 30.72 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 40MHz -55C +125C 3.3V 50ppm AEC-Q200 68In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 143In Stock
250Expected 16/11/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 1.8V -40C +125C 3,900In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 1.8V, 100MHz, OE, T&R 1,308In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 33.33333MHz 3.3V 25ppm -40C +125C 26In Stock
250Expected 21/08/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 33.33333 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8944 Bulk
SiTime Standard Clock Oscillators 8In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8944B

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 69In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape
SiTime Standard Clock Oscillators 20MHz 3.3V -40C +125C 608In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30MHz 3.3V -40C +125C 438In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 30 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 82In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, NC, 250 pcs T&R 8 mm 1,174In Stock
189Expected 24/08/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, OE, 250 pcs T&R 8 mm 59In Stock
2,500On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 2016, 25ppm, 1.8V, 100MHz, -40 to 105C, Bulk 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 100 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944B Bulk
SiTime Standard Clock Oscillators 48MHz, 3.3V, 50ppm, -40 to 125C, Bulk 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric 48 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT8944B Bulk
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 1,095In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 3225, 25ppm, 'E' Drive Str, 3.3V, 16MHz, NC, 250 pcs T&R 8 mm 14In Stock
500Expected 10/11/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 20MHz, NC, T&R 297In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024B Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 'U' Drive Str, 3.3V, 100MHz, NC, 250 pcs T&R 8 mm 250In Stock
Min.: 250
Mult.: 250
: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT8924B Reel
SiTime Standard Clock Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 240In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators MEMS Super-TCXO, -40 C to 125 C, 2.5 x 2.0 mm, 20 ppm, 1.8V, 40.000000 MHz, n/a, Output Enable, Bulk 85In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SiT8944B Bulk

SiTime Standard Clock Oscillators 25MHz, 2.5V, 50ppm, 2016, -40 to 125C 9In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944B Bulk
SiTime Standard Clock Oscillators 12MHz, 3.3V, 25ppm, -55 to 125C. Bulk 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944B Bulk