Bulk Standard Clock Oscillators

Results: 3,358
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Crystek Corporation Standard Clock Oscillators 120MHz 3.3Volt 50ppm 0C +70C 20In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14.2 mm x 9.14 mm 120 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950 Bulk
Pletronics Inc. Standard Clock Oscillators 100MHz 50ppm -40C +85C 1.8V 237In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2012 (5032 metric) 100 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Bulk
SiTime Standard Clock Oscillators 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8944 Bulk

Pletronics Inc. Standard Clock Oscillators 396In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1206 (3215 metric) 32.768 kHz 20 PPM 10 pF 1.2 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) S3880 Bulk
ECS Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN 10MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 772In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 10 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators XTAL OSC XO 39.0600MHZ HCMOS SMD 5In Stock
Min.: 1
Mult.: 1
Standard Oscillators 39.06 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) ECX-H Bulk
ECS Standard Clock Oscillators XTAL OSC XO 33.0000MHZ LVDS SMD 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 33 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) ECX-L Bulk
ECS Standard Clock Oscillators 1030.000 MHZ +3.3V LVDS Oscillator 7.0X5.0 mm +/-50 ppm -40-+85C RoHS 7In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1.03 GHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Bulk

SiTime Standard Clock Oscillators MEMS Super-TCXO, -40 C to 125 C, 2.5 x 2.0 mm, 20 ppm, 1.8V, 40.000000 MHz, n/a, Output Enable, Bulk 85In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SiT8944B Bulk
ECS Standard Clock Oscillators OSC XO 1.8432MHZ TTL PC PIN 1.8432MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 710In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators 106.25MHz LVPECL 50ppm -40C +85C 3.3V 68In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 106.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Bulk
SiTime Standard Clock Oscillators 2016, 25ppm, 1.8V, 100MHz, -40 to 105C, Bulk 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 100 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944B Bulk
SiTime Standard Clock Oscillators 48MHz, 3.3V, 50ppm, -40 to 125C, Bulk 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric 48 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT8944B Bulk
Pletronics Inc. Standard Clock Oscillators 100MHz 50ppm 3.3Volt -10 to 70C 172In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric) 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77DV Bulk
ECS Standard Clock Oscillators 250.0MHz 3.3V LVPECL 50ppm -40C +85C 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 250 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Bulk
ECS Standard Clock Oscillators 1.0GHz +2.5V LVPECL Oscillator 7.0X5.0 mm 50 ppm -40-+85C 22In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 1 GHz 50 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Bulk

SiTime Standard Clock Oscillators 25MHz, 2.5V, 50ppm, 2016, -40 to 125C 9In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944B Bulk
SiTime Standard Clock Oscillators 12MHz, 3.3V, 25ppm, -55 to 125C. Bulk 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944B Bulk
ECS Standard Clock Oscillators 266.666MHz 3.3V 50ppm-40C +85C 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators ECX-L Bulk
ECS Standard Clock Oscillators 75MHz 3.3V LVDS 50ppm -40C +85C 254In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 75 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Bulk
Epson Timing Standard Clock Oscillators SG-210STF 32.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 550In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standard Clock Oscillators XTAL OSC 2.5 3.3V +/-20PPM -20 70C BULK 192In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 20 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk
ABRACON Standard Clock Oscillators RbXO 45 x 36 mm 12 Pin 10MHz +/-1ppb -40C - 70C CMOS 3.3V 1PPS 4In Stock
2Expected 12/01/2027
Min.: 1
Mult.: 1

45 mm x 36 mm x 14.5 mm 10 MHz 1 PPM 15 pF 3.2 V 3.4 V HCMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm AR36CPT Bulk
ECS Standard Clock Oscillators 156.25MHz LVPECL 50ppm -40C +85C 3.3V 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Bulk
SiTime Standard Clock Oscillators 3225, 25ppm, 3.3V, 20MHz, Bulk 38In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8944B Bulk