MulitVolt Standard Clock Oscillators

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),4.9152MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 13,807In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 4.9152 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 3,122In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape
ECS Standard Clock Oscillators 24.576 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1,900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape
ECS Standard Clock Oscillators 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) +/-50ppm 48 MHz 2.6mA 2.7uA 3,294In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C AEC-Q200 RoHS 1,858In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 80 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520MVQ Reel, Cut Tape
ECS Standard Clock Oscillators 27.000 MHz MultiVolt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS 4,096In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768kHz 1.6-3.6V ESR -40C +85C 3,159In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECX-327MVATX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.33333MHz 1.8-3.3V 50ppm -20C +70C 1,953In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 33.33333 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 4,496In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz CMOS 1.6-3.6V 2,702In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 1.8-3.3V 50ppm -40C +85C 4,335In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz CMOS 1.6-3.6V 1,964In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 48 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 125.000MHZ CMOS SMD ECS-2520MV XO Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 2,592In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 2520MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz CMOS 1.6-3.6V 7,517In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 1,046In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -10 - +70C 4-SMD 2.5x2.0mm RoHS 1,128In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),24MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,398In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHz HCMOS Supply Voltage 1.6 - 3.6 +/-25 ppm -40 - +85C 1,588In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV 50 MHz 3225 1.6 -3.6V +/-50 ppm -20 - +70C 1,527In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-4 50 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.3333MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 2,873In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 33.33 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape
ECS Standard Clock Oscillators 32MHz 1.6-3.6V 50ppm -40C+85C 1,937In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.8-3.3V 50ppm -20C +70C 1,505In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1,197In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA 2,651In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 16 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape
ECS Standard Clock Oscillators XO ,26MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-25ppm,-40C - 85C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 1,239In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 2520MVQ Reel, Cut Tape, MouseReel