ASEMB-20.750MHZ-LR-T

ABRACON
815-ASEMB20750MHZLRT
ASEMB-20.750MHZ-LR-T

Mfr.:

Description:
Standard Clock Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.01 $2,010.00
$1.95 $9,750.00

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
ASEMB
Reel
Brand: ABRACON
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000

ASx MEMS Oscillators

Abracon ASx MEMS Oscillators feature low power consumption at <10mA and exceptional stability at ±10ppm Over Temp. at -40 to +105°C and ±5ppm over -40°C to +85°C. Abracon ASx MEMS Oscillators are available in 30kG shock resistance configuration and three ultra-miniature sizes: ASDMB is 2.5mm x 2.0mm x .85mm, ASEMB is 3.5mm x 2.5mm x .85mm, and ASFLMB is 5.0mm x 3.2mm x .85mm. Applications include computers and peripherals, portable electronics, consumer electronics, and military and automotive electronics.