ECS2018 Series Standard Clock Oscillators

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators 27MHz 1.8V 2.0 X 2.5mm 919In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 12.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 691In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 24.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,290In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 8.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 942In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 8 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.8V 50ppm -40C +85C 2,925In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 30.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 905In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 30 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 50.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,3.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 654In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 50 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 40.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,3mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 880In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 40 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 14.31818MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 296In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 14.31818 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 48.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,3.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 952In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 13.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 176In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 13 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 16.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 187In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 16 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 1.8V 50ppm -40C +85C
4,997Expected 04/01/2027
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 3.579545MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) Non-Stocked Lead-Time 19 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 3.579545 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel
ECS Standard Clock Oscillators ECS-2018,OSC XO 4.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) Non-Stocked Lead-Time 19 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 4 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel
ECS Standard Clock Oscillators ECS-2018,OSC XO 7.3728MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) Non-Stocked Lead-Time 19 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7.3728 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel
ECS Standard Clock Oscillators ECS-2018,OSC XO 10.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 10 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 14.7456MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) Non-Stocked Lead-Time 19 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 14.7456 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel
ECS Standard Clock Oscillators 3.6864MHz 1.8V 2.0 X 2.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 50 PPM 15 pF 1.8 V 1.8 V SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel
ECS Standard Clock Oscillators ECS-2018,OSC XO 6.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) Non-Stocked Lead-Time 19 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 6 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel
ECS Standard Clock Oscillators 32MHz 1.8V 2.0 X 2.5mm Non-Stocked Lead-Time 19 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 1.8 V 1.8 V SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel