ABRACON
Amphenol
Citizen
Crystek
CTS
Diodes Incorporated
ECS
Epson
Fairview Microwave
IQD Frequency Products
KYOCERA AVX
Microchip
Micro Crystal
NDK
Nisshinbo Micro Devices
Omron
Pletronics
Renesas Electronics
SiTime
Skyworks
Texas Instruments
TXC Corporation
Vishay
Wurth Elektronik
Crystals
MEMS Oscillators
Programmable Oscillators
Standard Oscillators
0604 (1610 metric)
0805 (2012 metric)
0806 (2016 metric)
1.28 mm x 0.8 mm
1.5 mm x 0.8 mm
1.6 mm x 1.2 mm
1.6 mm x 1.2 mm x 0.6 mm
1.6 mm x 2 mm
1008 (2520 metric)
1010 (2525 metric)
12.7 mm x 12.7 mm
12.8 mm x 7 mm
1201 (3225 metric)
1206 (3215 metric)
1210 (3225 metric)
13.2 mm x 13.2 mm
14.2 mm x 9.14 mm
14.8 mm x 9.2 mm
14 mm x 8.65 mm
14 mm x 9.8 mm
0 Hz
17.734475 Hz
2 kHz
3.52 kHz
16 kHz
20 kHz
32 kHz
32.576 kHz
32.7 kHz
32.767 kHz
32.768 kHz
33.33 kHz
34.133 kHz
38 kHz
40 kHz
42 kHz
44 kHz
48 kHz
50 kHz
50.566667 kHz
- 170 PPM to + 10 PPM
- 140 PPM to + 10 PPM
- 130 PPM to + 30 PPM
- 120 PPM to + 10 PPM
- 60 PPM to + 30 PPM
- 30 PPM to + 30 PPM
- 20 PPM to + 50 PPM
0.28 PPM
0.5 PPM
0.5 ppb
0.8 ppb
1 PPM
2.5 PPM
3 PPM
5 PPM
7 PPM
10 PPM
12 PPM
13 PPM
15 PPM
0 pF
2 pF
2.2 pF
3 pF
5 pF
7 pF
10 pF
15 pF
25 pF
30 pF
33 pF
35 pF
40 pF
50 pF
60 pF
100 pF
750 mV
800 mV
855 mV
1 V
1.08 V
1.14 V
1.2 V
1.3 V
1.425 V
1.5 V
1.6 V
1.62 V
1.65 V
1.68 V
1.7 V
1.7 VDC
1.71 V
1.75 V
1.782 V
1.8 V
945 mV
1 V
1.01 V
1.26 V
1.32 V
1.5 V
1.575 V
1.6 V
1.62 V
1.7 V
1.71 V
1.8 V
1.85 V
1.89 V
1.9 V
1.95 V
1.962 V
1.98 V
2 V
2.2 V
Clipped Sine Wave
CML
CMOS
CMOS, TTL
Dual CMOS
HCMOS
HCMOS, TTL
HCSL
LVCMOS
LVCMOS, HCMOS
LVCMOS, LVTTL
LVDS
LVHCMOS
LVPECL
LVPECL, LVDS, HCSL
PECL
Sine Wave
TTL
XLVCMOS
0 C
- 55 C
- 45 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 85 C
- 40 C
+ 60 C
+ 65 C
+ 70 C
+70 C
+ 75 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105
+ 105 C
+ 120 C
+ 125 C
+ 125 V
+ 150 C
+ 200 C
0.75 mm (0.03 in)
1 mm (0.039 in)
1.28 mm (0.05 in)
1.5 mm (0.059 in)
1.54 mm (0.061 in)
1.6 mm
1.6 mm (0.063 in)
1.65 mm (0.065 in)
1.7 mm (0.067 in)
2 mm
2 mm (0.079 in)
2.05 mm (0.081 in)
2.5 mm
2.5 mm (0.098 in)
2.6 mm (0.102 in)
2.9 mm (0.114 in)
3.2 mm
3.2 mm (0.126 in)
3.3 mm (0.13 in)
3.4 mm (0.134 in)
0.5 mm
0.67 mm (0.026 in)
0.75 mm (0.03 in)
0.8 mm (0.031 in)
0.84 mm (0.033 in)
0.9 mm (0.035 in)
0.95 mm (0.037 in)
1 mm (0.039 in)
1.2 mm
1.2 mm (0.047 in)
1.25 mm (0.049 in)
1.3 mm (0.051 in)
1.5 mm (0.059 in)
1.6 mm
1.6 mm (0.063 in)
1.65 mm (0.065 in)
1.8 mm (0.071 in)
2 mm
2 mm (0.079 in)
2.1 mm (0.083 in)
0.24 mm
0.26 mm (0.01 in)
0.3 mm (0.012 in)
0.4 mm (0.016 in)
0.54 mm (0.021 in)
0.55 mm (0.022 in)
0.6 mm (0.024 in)
0.63 mm (0.025 in)
0.7 mm (0.028 in)
0.73 mm (0.029 in)
0.74 mm (0.029 in)
0.75 mm (0.03 in)
0.76 mm (0.03 in)
0.8 mm (0.031 in)
0.81 mm (0.032 in)
0.84 mm (0.033 in)
0.85 mm (0.033 in)
0.89 mm (0.035 in)
0.9 mm (0.035 in)
0.95 mm (0.037 in)
AEC-Q100
AEC-Q100, AEC-Q200
AEC-Q101
AEC-Q200
601
625
626
632
633
634
635
636
637
638
653
654
655
656
0V-0100-C8
2016MVQ
2520MV
2520MVLC
2520MVQ
2532HS
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube