SG5032CAN 8.000000M-TJGA0

Epson Timing
732-SG5032CAN8TJGA0
SG5032CAN 8.000000M-TJGA0

Mfr.:

Description:
Standard Clock Oscillators SG5032CAN 8.000000M-TJGA0: SMD XTAL OSC ST 1.6 3.6V +/-50PPM -40 85C 1KTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.78 $0.78
$0.674 $6.74
$0.658 $16.45
$0.554 $138.50
$0.55 $275.00
Full Reel (Order in multiples of 1000)
$0.509 $509.00
$0.476 $952.00
$0.461 $2,305.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
8 MHz
50 PPM
1.8 V
3.3 V
CMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
1.1 mm
SG5032CAN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Current Rating: 1.8 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SG5032 Crystal Oscillators

Epson Timing SG5032 Crystal Oscillators feature a 2.5MHz to 700MHz frequency range and 1.8V to 5V supply voltage range. These oscillators come in three versions: SG5032CCN, SG5032VAN, and SG5032CAN. The SG5032CCAN and SG5032CAN oscillators feature a CMOS output, while the SG5032VAN module has either an LV-PECL or LVDS output. Epson Timing SG5032 Crystal Oscillators offer standby and output enable functions.