42 MHz to 46 MHz
45 MHz to 70 MHz
60 MHz to 110 MHz
72 MHz to 76 MHz
75 MHz to 85 MHz
85 MHz
90 MHz to 100 MHz
100 MHz to 140 MHz
100 MHz to 200 MHz
110 MHz to 150 MHz
120 MHz to 130 MHz
125 MHz to 200 MHz
136 MHz to 174 MHz
138 MHz to 174 MHz
140 MHz to 250 MHz
150 MHz to 200 MHz
180 MHz to 200 MHz
184 MHz to 190 MHz
200 MHz to 400 MHz
200 MHz to 500 MHz
5 pF
8 pF
10 pF
12 pF
15 pF
20 pF
22 pF
25 pF
27 pF
28 pF
30 pF
33 pF
35 pF
39 pF
47 pF
50 pF
56 pF
60 pF
68 pF
82 pF
500 mV
2.66 V
2.835 V
3.135 V
3.15 V
3.465 V
4.75 V
5 V
5.25 V
6 V
6.46 V
7.25 V
7.6 V
8 V
8.4 V
9.75 V
10.25 V
10.5 V
11.4 V
11.5 V
2.835 V
2.94 V
3.15 V
3.465 V
4.5 V
5 V
5.25 V
5.25 VDC
6 V
7.14 V
7.25 V
8 V
8.4 V
10.25 V
10.5 V
11.5 V
12.6 V
15.75 V
0 V to 3.3 V
0 V to 5 V
0 VDC to 10 VDC
0 VDC to 12 VDC
0 VDC to 15 VDC
0 VDC to 16 VDC
0 VDC to 18 VDC
0 VDC to 20 VDC
0 VDC to 3.3 VDC
0 VDC to 4.5 VDC
0 VDC to 5 VDC
0 VDC to 6 VDC
0 VDC to 8 VDC
100 mVDC to 16 VDC
100 mVDC to 4.9 VDC
100 mVDC to 5.5 VDC
150 mVDC to 25 VDC
200 mVDC to 12.5 VDC
200 mVDC to 4.7 VDC
200 mVDC to 4.8 VDC
- 1 dBm
- 2 dBm
- 2.5 dBm
- 3 dBm
- 3.5 dBm
- 4 dBm
- 5 dBm
- 6 dBm
- 6.5 dBm
0 dBm
0.5 dBm
1 dBm
1.5 dBm
10 dBm
13.5 dBm
2 dBm
2.5 dBm
3 dBm
3.5 dBm
4 dBm
- 30 dBc
- 25 dBc
- 22 dBc
- 20 dBc
- 18 dBc
- 17 dBc
- 16 dBc
- 15 dBc
- 14 dBc
- 13 dBc
- 12 dBc
- 10 dBc
- 8 dBc
- 7 dBc
- 6 dBc
- 5 dBc
- 4 dBc
- 3 dBc
- 2.5 dBc
6 dBc
7 mA
8 mA
10 mA
11 mA
12 mA
13 mA
14 mA
15 mA
16 mA
17 mA
18 mA
20 mA
22 mA
23 mA
24 mA
25 mA
27 mA
28 mA
29 mA
30 mA
- 147 dBc/Hz
- 138 dBc/Hz
- 135 dBc/Hz
- 124 dBc/Hz
- 123 dBc/Hz
- 121 dBc/Hz
- 120 dBc/Hz
- 119 dBc/Hz
- 119 dBc/Hz
- 118 dBc/Hz
- 117 dBc/Hz
- 116 dBc/Hz
- 115 dBc/Hz
- 114 dBc/Hz
- 113 dBc/Hz
- 112 dBc/Hz
- 111 dBc/Hz
- 110 dBc/Hz
- 109 dBc/Hz
- 108 dBc/Hz
0.5 MHz/V
0.02 MHz/V
0.05 MHz/V
0.1 MHz/V
0.2 MHz/V
0.3 MHz/V
0.4 MHz/V
0.5 MHz / V
0.5 MHz/V
0.6 MHz/V
0.7 MHz/V
1 MHz/V
1.3 MHz/V
1.5 MHz/V
1.7 MHz/V
2 MHz/V
2.5 MHz/V
3 MHz/V
4 MHz/V
5 MHz/V
25 PPM/V
3 MHz/V
4 MHz/V
5 MHz / V
5 MHz/V
6 MHz/V
7 MHz/V
8 MHz/V
9 MHz/V
10 MHz/V
11 MHz/V
12 MHz/V
13 MHz/V
14 MHz/V
15 MHz/V
16 MHz/V
16.5 MHz/V
17 MHz/V
18 MHz/V
20 MHz/V
0 C
- 45 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
7.62 mm
12.7 mm
14.2 mm
31.75 mm
7.62 mm
9.14 mm
10.16 mm
12.7 mm
14.99 mm
25.4 mm
31.75 mm
2 mm
3.43 mm
3.81 mm
4.2 mm
4.44 mm
5.33 mm
5.59 mm
14.99 mm
31.75 mm
CRBSVS
CRBV55BE
CRBV55CL
CRBV55CW
CRBV55E
CRBV55FL
CVCO25
CVCO33
CVCO55BE
CVCO55BH
CVCO55BS
CVCO55CC
CVCO55CL
CVCO55CM
CVCO55CT
CVCO55CW
CVCO55SX
CVCSO-914
CVCSO-914SXT
CVCSO-914X
Bulk
Cut Tape
MouseReel
Reel
Spool