CA VCO Oscillators

Results: 724
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 2328-2536MHz -40C to 85C
10Expected 25/02/2026
Min.: 1
Mult.: 1

VCO 2.328 GHz to 2.536 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 105 dBc/Hz 1.5 MHz/V 78 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2970-3230MHz -40C to 85C
4Expected 09/03/2026
Min.: 1
Mult.: 1

VCO 2.97 GHz to 3.23 GHz 20 pF 5 V 5 V 100 mVDC to 4.9 VDC 6 dBm - 20 dBc 40 mA - 101 dBc/Hz 1.5 MHz/V 80 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3180-3710MHz -40C to 85C
20Expected 30/03/2026
Min.: 1
Mult.: 1

VCO 3.18 GHz to 3.71 GHz 20 pF 8 V 8 V 100 mVDC to 16 VDC 0 dBm - 15 dBc 35 mA - 95 dBc/Hz 2 MHz/V 56 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3340-3370MHz -40C to 85C
5On Order
Min.: 1
Mult.: 1

VCO 3.34 GHz to 3.37 GHz 15 pF 8 V 8 V 500 mVDC to 11.5 VDC 7 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 0200-0400MHz
2Expected 09/03/2026
Min.: 1
Mult.: 1

VCO 200 MHz to 400 MHz 0 VDC to 5 VDC 3 dBm - 10 dBc 15 mA - 105 dBc/Hz 4 MHz/V 50 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1600-3200MHZ
2Expected 09/03/2026
Min.: 1
Mult.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 31.75 mm 31.75 mm 14.99 mm CRBV55CW Bulk
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz
19Expected 09/04/2026
Min.: 1
Mult.: 1

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C HMC512 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc
70Expected 05/03/2026
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Crystek Corporation VCO Oscillators 1550-2500MHz
10Expected 09/03/2026
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm 6 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1900-2762MHz
7Expected 16/03/2026
Min.: 1
Mult.: 1

VCO 1.9 GHz to 2.762 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 112 dBc/Hz 5 MHz/V 140 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2048-2048MHz -30C to 85C
5Expected 09/03/2026
Min.: 1
Mult.: 1

VCO 2.048 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 30 mA - 120 dBc/Hz 1 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3500-3700MHz -40C to 85C
5Expected 04/05/2026
Min.: 1
Mult.: 1

VCO 3.5 GHz to 3.7 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 7 dBm - 20 dBc 40 mA - 104 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 75 to 85 MHz, 0.5 to 4.5 VDC, -40 to 85C, RedBox VCO
1Expected 09/03/2026
Min.: 1
Mult.: 1

VCO 75 MHz to 85 MHz 4.75 V 5.25 V 9 dBm - 6 dBc 25 mA 0.5 MHz / V 5 MHz / V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55FL
Crystek Corporation VCO Oscillators 1100-2100MHz
25Expected 23/03/2026
Min.: 1
Mult.: 1

VCO 1.1 GHz to 2.1 GHz 33 pF 1 VDC to 20 VDC 5 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 67 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE


Crystek Corporation VCO Oscillators
30Expected 20/04/2026
Min.: 1
Mult.: 1

VCO 136 MHz to 174 MHz 4.75 V 5.25 V 0 VDC to 5 VDC 9 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm


Crystek Corporation VCO Oscillators
2Expected 23/03/2026
Min.: 1
Mult.: 1

VCSO 1.5 GHz 4.75 V 5.25 V 0 V to 5 V 8 dBm - 20 dBc 70 mA - 135 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914SXT
Crystek Corporation CRBSVS-01-320.000
Crystek Corporation VCO Oscillators 320 MHz 3.3V 5% 50mA Max True SineWave
1Expected 27/03/2026
Min.: 1
Mult.: 1

VCO 320 MHz 3.135 V 3.465 V 0 V to 3.3 V 4 dBm, 8 dBm - 20 dBc - 147 dBc/Hz 25 PPM/V 0 C + 70 C 31.75 mm 25.4 mm 14.99 mm CRBSVS Bulk
Pasternack VCO Oscillators Voltage Controlled Oscillator, 1070 MHz to 1210 MHz, Pout +1.5 dBm, Phase Noise of -109 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
Voltage Control Oscillators (VCO) Bulk
Pasternack VCO Oscillators Voltage Controlled Oscillator, 3300 MHz to 3400 MHz, Pout +5 dBm, Phase Noise of -88 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA 5Factory Stock Available
Min.: 1
Mult.: 1
Voltage Control Oscillators (VCO) Bulk
Pasternack VCO Oscillators Voltage Controlled Oscillator, 5220 MHz to 5420 MHz, Pout -1 dBm, Phase Noise -83 dBc/Hz, 0.5V to 4.5V Tuning Range, SMA 2Factory Stock Available
Min.: 1
Mult.: 1
Voltage Control Oscillators (VCO) Bulk
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 10,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2624 Reel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 17,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 21 mA - 235 dBc/Hz 1.3 MHz/V MAX2750 Reel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 5,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V MAX2751 Reel
Analog Devices / Maxim Integrated VCO Oscillators 1.2Ghz VCO With Linear Modulation Input 10,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VCO uMAX-8 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V MAX2754 Reel
Pasternack VCO Oscillators Surface Mount (SMT) Voltage Controlled Oscillator (VCO) From 50 MHz to 100 MHz, Phase Noise of -115 dBc/Hz and 0.5 inch Package 2Factory Stock Available
Min.: 1
Mult.: 1
Voltage Control Oscillators (VCO) Bulk