CA VCO Oscillators

Results: 724
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices / Maxim Integrated VCO Oscillators 1.2Ghz VCO With Linear Modulation Input 300In Stock
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2754 Tube
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 207In Stock
Min.: 1
Mult.: 1

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C HMC429 Cut Tape
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 751In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 110-150MHz 2In Stock
Min.: 1
Mult.: 1

VCO 110 MHz to 150 MHz 100 pF 3.465 V 3.465 V 0 VDC to 5 VDC 0 dBm - 10 dBc 10 mA - 110 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 100-140MHz 12In Stock
Min.: 1
Mult.: 1

VCO 100 MHz to 140 MHz 100 pF 3.15 V 3.15 V 0 VDC to 5 VDC 3 dBm - 15 dBc 15 mA - 110 dBc/Hz 2 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25 Bulk
Crystek Corporation VCO Oscillators 800-1600MHz 60In Stock
Min.: 5
Mult.: 5

VCO 800 MHz to 1.6 GHz 47 pF 500 mVDC to 19 VDC 7.5 dBm - 10 dBc 30 mA - 95 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1400-1624MHz 22In Stock
Min.: 1
Mult.: 1

VCO 1.4 GHz to 1.624 GHz 120 pF 300 mVDC to 5.5 VDC 0 dBm - 15 dBc 35 mA - 103 dBc/Hz 0.5 MHz/V 65 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1785-1900MHz 10In Stock
Min.: 5
Mult.: 5

VCO 1.785 GHz to 1.9 GHz 50 pF 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 35 mA - 100 dBc/Hz 2 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2450MHz 8In Stock
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.45 GHz 22 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 29 mA - 100 dBc/Hz 4 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 7In Stock
Min.: 1
Mult.: 1

VCO 2.974 GHz to 3.274 GHz 30 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 0 dBm - 30 dBc 27 mA - 93 dBc/Hz 1.5 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 18In Stock
Min.: 1
Mult.: 1

VCO 960 MHz to 1.2 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 10 mA - 95 dBc/Hz 1 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 4100-4300MHz 3In Stock
Min.: 1
Mult.: 1

VCO 4.1 GHz to 4.3 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 15 mA - 84 dBc/Hz 6 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 10In Stock
Min.: 1
Mult.: 1

VCO 5.256 GHz to 5.356 GHz 10 pF 5.25 V 5.25 V 1 VDC to 4 VDC 0 dBm - 10 dBc 30 mA - 86 dBc/Hz 5 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 305-345MHz 5In Stock
Min.: 1
Mult.: 1

VCO 305 MHz to 345 MHz 250 pF 300 mVDC to 4.7 VDC 6.5 dBm - 15 dBc 13 mA - 111 dBc/Hz 2 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 800-980MHz 42In Stock
Min.: 1
Mult.: 1

VCO 800 MHz to 980 MHz 47 pF 500 mVDC to 5 VDC 3 dBm - 22 dBc 25 mA - 121 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 3In Stock
Min.: 1
Mult.: 1

VCO 490 MHz to 540 MHz 100 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 25 mA - 108 dBc/Hz 0.5 MHz/V 31 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL
Crystek Corporation VCO Oscillators 400-800MHz 3In Stock
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 200 pF 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 5In Stock
Min.: 1
Mult.: 1

VCO 500 MHz to 1 GHz 120 pF 12.6 V 12.6 V 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 860-960MHz -40C to 85C 39In Stock
Min.: 1
Mult.: 1

VCO 860 MHz to 960 MHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 12 dBc 30 mA - 113 dBc/Hz 0.3 MHz/V 27 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1560-1615MHz -40C to 85C 2In Stock
Min.: 1
Mult.: 1

VCO 1.56 GHz to 1.615 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1800-1800MHz -40C to 85C 2In Stock
Min.: 1
Mult.: 1

VCO 1.8 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 35 mA - 118 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 28In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz 12 pF 8 V 8 V 500 mVDC to 4.5 VDC 7 dBm - 20 dBc 50 mA - 120 dBc/Hz 0.1 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2569MHz -40C to 85C 5In Stock
15Expected 06/04/2026
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.569 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 35 mA - 99 dBc/Hz 1.5 MHz/V 55 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3205-3317MHz -40C to 85C 3In Stock
Min.: 1
Mult.: 1

VCO 3.205 GHz to 3.317 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 40 mA - 107 dBc/Hz 2 MHz/V 40 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 13In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 35 mA - 120 dBc/Hz 0.5 MHz/V 4 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk