40.96 MHz VCXO Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
SiTime SiT3808AC-D2-33NE-40.960000T
SiTime VCXO Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 40.96MHz, NC, 100 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Reel
$6.98
Min.: 3,000
Mult.: 3,000
: 3,000
VCXO 40.96 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C SiT3808 Reel
SiTime SiT3808AC-D2-33NE-40.960000Y
SiTime VCXO Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 40.96MHz, NC, 100 PPM PR, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Reel
$6.45
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO 40.96 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C SiT3808 Reel
TXC Corporation VCXO Oscillators 40.96MHz 3.3V -40 to 85C Non-Stocked
Reel
$3.05
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO 7 mm x 5 mm 40.96 MHz 50 PPM 15 pF 3.3 V, 5 V 3.3 V, 5 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm 6U Reel
TXC Corporation VCXO Oscillators 40.96MHz 2.5Volt 50ppm -40C +85C Non-Stocked
Reel
$3.05
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO 7 mm x 5 mm 40.96 MHz 50 PPM 15 pF 3.3 V 5 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.3 mm 5 mm 6U Reel