ABRACON
Crystek
CTS
Diodes Incorporated
ECS
Epson
IQD Frequency Products
Microchip
Nisshinbo Micro Devices
Pletronics
Renesas Electronics
SiTime
Skyworks
TXC Corporation
Standard Oscillators
TCVCXO
VCMO
VCXO
1210 (3225 metric)
14.2 mm x 9.14 mm
2012 (5032 metric)
3.2 mm x 2.5 mm
5.2 mm x 3.2 mm
5 mm x 3.2 mm
7 mm x 5 mm
CSMD
LCC-6
QFN-16
QFN-4
SMD-4
SMD-6
SMD-8
SOP-8
SOT-23-6
SSOP-10
uSOP-8
100 kHz to 250 MHz
200 kHz to 250 MHz
200 kHz to 3 GHz
1.024 MHz
1.544 MHz
2.048 MHz
2.4576 MHz
3.584 MHz
3.854 MHz
4.096 MHz
4.56 MHz
5 MHz
5.6448 MHz
6 MHz
6.176 MHz
8 MHz
8.126984 MHz
8.192 MHz
8.448 MHz
9.843 MHz
0.05 PPM
0.25 PPM
0.5 PPM
0.9 PPM
10 PPM
12 PPM
20 PPM
25 PPM
30 PPM
35 PPM
37 PPM
40 PPM
50 PPM
100 PPM
150 PPM
0 V
500 mV
1.62 V
1.71 V
1.71 V, 2.375 V, 3.135 V
1.8 V
2.25 V
2.37 V
2.375 V
2.375 V, 3.135 V
2.38 V
2.5 V
2.52 V
2.7 V
2.97 V
3 V
3.13 V
3.135 V
3.135 VDC
3.14 V
1.8 V
1.89 V
1.89 V, 2.625 V, 3.465 V
2.5 V
2.62 V
2.625 V
2.625 V, 3.465 V
2.63 V
2.75 V
2.8 V
3.08 V
3.135 V
3.3 V
3.3 V, 5 V
3.46 V
3.465 V
3.465 VDC
3.47 V
3.6 V
3.63 V
Clipped Sine Wave
CML
CMOS
CMOS, TTL
HCMOS
HCSL
LVCMOS
LVCMOS, LVTTL
LVDS
LVPECL
Sine Wave
0 C
- 40 C
- 30 C
- 20 C
- 10 C
- 5 C
+ 55 C
+ 60 C
+ 70 C
+ 85 C
+ 90 C
+ 105 C
2 mm
2.5 mm
2.6 mm
2.7 mm
3 mm
3.2 mm
5 mm
5.2 mm
7 mm
7.49 mm
7.5 mm
14 mm
14.2 mm
14.3 mm
14.35 mm
17.4 mm
0.7 mm
0.75 mm
0.8 mm
0.85 mm
0.9 mm
1 mm
1.05 mm
1.1 mm
1.17 mm
1.2 mm
1.3 mm
1.3 mmm
1.32 mm
1.33 mm
1.35 mm
1.4 mm
1.43 mm
1.5 mm
1.6 mm
1.65 mm
1.5 mm
1.6 mm
1.7 mm
2 mm
2.4 mm
2.5 mm
3 mm
3.2 mm
4 mm
5 mm
5.08 mm
5.1 mm
5.2 mm
8.7 mm
9 mm
9.14 mm
9.27 mm
14.38 mm
315
317
345
347
353
357
375
377
1642
2532VXO
334C
334P/L
3429A
356C
356P/L
358C
358P/L
6U
AB-x36C
ABLJO
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube