2512 Power Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 5.6uH 1 .25A 465mOhms AEC-Q2 2,045In Stock
Min.: 1
Mult.: 1
: 3,000

High Power Inductor 1005 (2512 metric) Shielded 5.6 uH 20 % 1.25 A 465 mOhms 1.75 A - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 6.8nH, 1.0A, 2 PADS, SMT 8,436In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 6.8 uH 20 % 900 mA 305 mOhms 1 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 0.68nH, 3.3A, 2 PADS, SMT 8,000In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 680 nH 30 % 2.7 A 43 mOhms 3.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 1.5nH, 2.2A, 2 PADS, SMT 7,844In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 1.5 uH 30 % 1.9 A 84 mOhms 2.2 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 15.0nH, 0.65A, 2 PADS, SMT 7,960In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 15 uH 20 % 500 mA 598 mOhms 650 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 3.3nH, 1.5A, 2 PADS, SMT 7,439In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2512 metric Semi-Shielded 3.3 uH 20 % 1.4 A 150 mOhms 1.5 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
TE Connectivity Power Inductors - SMD 3657 1004 2R2 20% T&R 2,700In Stock
Min.: 1
Mult.: 1
: 3,000

1004 (2512 metric) Shielded 2.2 uH 20 % 119 mOhms 2.4 A - 40 C + 125 C 60 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1004 4R7 20% T&R 2,691In Stock
Min.: 1
Mult.: 1
: 3,000

1004 (2512 metric) Shielded 4.7 uH 20 % 262 mOhms 1.8 A - 40 C + 125 C 35 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1008 1R0 20% T&R 2,093In Stock
Min.: 1
Mult.: 1
: 3,000

1008 (2512 metric) Shielded 1 uH 20 % 49 mOhms 4.4 A - 40 C + 125 C 85 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1008 2R2 20% T&R 2,673In Stock
Min.: 1
Mult.: 1
: 3,000

1008 (2512 metric) Shielded 2.2 uH 20 % 98 mOhms 3 A - 40 C + 125 C 65 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1008 3R3 20% T&R 2,673In Stock
Min.: 1
Mult.: 1
: 3,000

1008 (2512 metric) Shielded 3.3 uH 20 % 150 mOhms 2.1 A - 40 C + 125 C 40 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657 1008 4R7 20% T&R 2,682In Stock
Min.: 1
Mult.: 1
: 3,000

1008 (2512 metric) Shielded 4.7 uH 20 % 235 mOhms 1.9 A - 40 C + 125 C 40 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1004 1R0 20% T&R 2,093In Stock
Min.: 1
Mult.: 1
: 3,000

High Current 1004 (2512 metric) Shielded 1 uH 20 % 52 mOhms 4.4 A - 40 C + 125 C 70 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1004 2R2 20% T&R 2,700In Stock
Min.: 1
Mult.: 1
: 3,000

High Current 1004 (2512 metric) Shielded 2.2 uH 20 % 110 mOhms 3.3 A - 40 C + 125 C 50 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1004 3R3 20% T&R 2,700In Stock
Min.: 1
Mult.: 1
: 3,000

High Current 1004 (2512 metric) Shielded 3.3 uH 20 % 160 mOhms 2.5 A - 40 C + 125 C 40 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1004 4R7 20% T&R 2,681In Stock
Min.: 1
Mult.: 1
: 3,000

High Current 1004 (2512 metric) Shielded 4.7 uH 20 % 240 mOhms 2.2 A - 40 C + 125 C 30 MHz Standard 2.5 mm 1.2 mm 1 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1008 1R0 20% T&R 2,093In Stock
Min.: 1
Mult.: 1
: 3,000

High Current 1008 (2512 metric) Shielded 1 uH 20 % 22 mOhms 6.8 A - 40 C + 125 C 120 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1008 2R2 20% T&R 2,620In Stock
Min.: 1
Mult.: 1
: 3,000

High Current 1008 (2512 metric) Shielded 2.2 uH 20 % 89 mOhms 3.5 A - 40 C + 125 C 50 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
TE Connectivity Power Inductors - SMD 3657HC 1008 4R7 20% T&R 2,505In Stock
Min.: 1
Mult.: 1
: 3,000

High Current 1008 (2512 metric) Shielded 4.7 uH 20 % 180 mOhms 2.2 A - 40 C + 125 C 35 MHz Standard 2.5 mm 1.2 mm 1.2 mm 3657 Reel, Cut Tape
Vishay / Dale Power Inductors - SMD 1.0uH 20% 4.2A 42mOhm 4,450In Stock
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 1 uH 20 % 4.1 A 42 mOhms 5 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite IHLL-1008AB-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 3.6A 61mOhm 4,720In Stock
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 1.5 uH 20 % 3.6 A 61 mOhms 3.6 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite IHLL-1008AB-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 1.8A 190mOhm 6,993In Stock
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 4.7 uH 20 % 1.8 A 190 mOhms 2.4 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite IHLL-1008AB-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 20% 6.0A 19mOhm 5,935In Stock
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 330 nH 20 % 6 A 19 mOhms 8.5 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite IHLL-1008AB-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% 5.5A 30mOhm 4,873In Stock
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 680 nH 20 % 5.5 A 30 mOhms 6.3 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite IHLL-1008AB-1Z Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 3.0A 82mOhm 2,745In Stock
Min.: 1
Mult.: 1
: 3,000

Commercial Power Inductor 1008 (2512 metric) Shielded 2.2 uH 20 % 3 A 82 mOhms 3.3 A - 55 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Composite IHLL-1008AB-1Z Reel, Cut Tape, MouseReel