ECS Power Inductors - SMD

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
ECS Power Inductors - SMD 1.0uH +/-20% 15A Iron Core Shielded 582In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 1 uH 20 % 15 A 9.2 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 22uH +/-20% 2.5A Iron Core Shielded 1,261In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 22 uH 20 % 3 A 135 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2uH +/-20% 10A Iron Core Shielded 2,875In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 2.2 uH 20 % 10 A 15 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 3.3uH +/-20% 10A Iron Core Shielded 670In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 3.3 uH 20 % 9.5 A 22 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7uH +/-20% 6.5A Iron Core Shielded 1,166In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 4.7 uH 20 % 6.5 A 33 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 5.6uH +/-20% 5A Iron Core Shielded 1,480In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 5.6 uH 20 % 6 A 42 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 6.8uH +/-20% 6A Iron Core Shielded 1,926In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 6.8 uH 20 % 6 A 50 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD .82uH +/-20% 16A Iron Core Shielded 128In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 820 nH 20 % 16 A 6 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 3.3uH +/-20% 1.8A -40C +105C 705In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 3.3 uH 20 % 1.8 A 126 mOhms 2.4 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 6.8uH +/-20% 1.3A -40C +105C 211In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 6.8 uH 20 % 1.3 A 360 mOhms 1.3 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm ECS-MPI2520 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7UH 5.9A FIXED IND 36.3MOHM
3,988Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke Shielded 4.7 uH 20 % 4.3 A 36.3 mOhms 8.2 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD .68uH +/-20% 17A Iron Core Shielded
1,400Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 680 nH 20 % 17 A 5.3 mOhms - 55 C + 125 C Standard 7.4 mm 6.6 mm 3 mm Iron ECS-MPIL0530 Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.2UH 11A FIXED IND 9.7MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Shielded 1.2 uH 20 % 8.5 A 9.7 mOhms 15 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 1.5UH 10.5A FIXED IND 11.2MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Shielded 1.5 uH 20 % 8 A 11.2 mOhms 14 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 1.8UH 10.1A FIXED IND 12.7MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Shielded 1.8 uH 20 % 7.6 A 12.7 mOhms 12.3 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.15UH 22.2A FIXED IND 2.31MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Shielded 150 nH 20 % 14.3 A 2.31 mOhms 36 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.33UH 19.2A FIXED IND 3.52MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

High Power Choke Shielded 330 nH 20 % 13.8 A 3.52 mOhms 28 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel
ECS Power Inductors - SMD 0.56UH 17.7A FIXED IND 4.52MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Shielded 560 nH 20 % 13.6 A 4.52 mOhms 22.2 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.6UH 17.7A FIXED IND 4.52MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Shielded 600 nH 20 % 13.6 A 4.52 mOhms 22 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.82UH 12.9A FIXED IND 5.78MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Shielded 820 nH 20 % 9.9 A 5.78 mOhms 19.7 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 1.5uH +/-20% 2.4A -40C +105C Non-Stocked Lead-Time 28 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 1.5 uH 20 % 2.4 A 96 mOhms 2.6 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel
ECS Power Inductors - SMD 3.3uH +/-20% 1.4A -40C +105C Non-Stocked Lead-Time 28 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Shielded 3.3 uH 20 % 1.6 A 228 mOhms 1.6 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm ECS-MPI2520 Reel
ECS Power Inductors - SMD 1.2 uH 3.7A -55C +125C AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Shielded 1.2 uH 20 % 4 A 32 mOhms 9.4 A - 55 C + 125 C Standard 4.45 mm 4.06 mm 1.85 mm AEC-Q200 ECS-MPI4040 Reel
ECS ECS-HCMPI-0402LRQ-1R0M-T
ECS Power Inductors - SMD 1uH 11A 20% 11.7 mOhms Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 uH 20 % 11 A 11.7 mOhms Reel
ECS ECS-HCMPI-0402LRQ-1R2M-T
ECS Power Inductors - SMD 1.2uH 9.5A 20% 13.4 mOhms Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1.2 uH 20 % 9.5 A 13.4 mOhms Reel