Sumida CDRH8D28 Series Power Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 10uH 36 ohms 8,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 10 uH 30 % 3.2 A 47 mOhms 2.5 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 47uH 1.15A 30% SMD LP INDUCTOR 142In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 47 uH 30 % 1.3 A 195 mOhms 1.15 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 7.3UH 3.4A 664In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 7.3 uH 30 % 3.4 A 39 mOhms 2.8 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 68uH 0.92A 30% SMD LP INDUCTOR 537In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 68 uH 30 % 980 mA 286 mOhms 920 mA - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 1,113In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.5 mm x 8.5 mm Shielded 10 uH 20 % 1.72 A 42.5 mOhms - 40 C + 125 C Standard 8.5 mm 8.5 mm 4 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel
Sumida CDRH8D28NP-101NC
Sumida Power Inductors - SMD 100uH 0.75A 30% SMD LP INDUCTOR 975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 100 uH 30 % 800 mA 430 mOhms 750 mA - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD Power Inductor 15UH 2.35A 20In Stock
1,000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 15 uH 30 % 2.35 A 69 mOhms 1.9 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 3.3uH 4A 30% SMD LP INDUCTOR 1,408In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 3.3 uH 30 % 6 A 18.2 mOhms 4 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 19 ohms 1,688In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 4.7 uH 30 % 4.5 A 24.7 mOhms 3.4 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD SMD LOW PROF INDUCTR 23In Stock
2,000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 22 uH 30 % 1.85 A 99 mOhms 1.6 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 33uH 1.3A 30% SMD LP INDUCTOR
1,000Expected 28/08/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 33 uH 30 % 1.45 A 156 mOhms 1.3 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 1uH 6.5A 30% SMD LP INDUCTOR Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 8.3 mm x 8.3 mm Shielded 1 uH 30 % 7 A 11 mOhms 6.5 A - 40 C + 100 C Standard 8.3 mm 8.3 mm 3 mm Ferrite CDRH8D28 Reel, Cut Tape, MouseReel