AS Series RF Inductors - SMD

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
KYOCERA AVX RF Inductors - SMD 15.7nH 2% SQUARE AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

0806 (2016 metric) 15.7 nH 2 % 2.9 A 9 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.286 mm 1.829 mm 1.397 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

0806 (2016 metric) 19.4 nH 5 % 2.9 A 10 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.591 mm 1.829 mm 1.397 mm AS Reel
KYOCERA AVX RF Inductors - SMD 6.9nH 5% SQUARE AIR CORE Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Unshielded 6.9 nH 5 % 2.9 A 6 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.295 mm 1.829 mm 1.524 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

10.2 nH 5 % 2.9 A 7 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.626 mm 1.829 mm 1.524 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

11.2 nH 2 % 2.7 A 6.3 mOhms - 40 C + 125 C 100 4.6 GHz Standard 1.549 mm 1.829 mm 1.524 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

11.2 nH 5 % 2.7 A 6.3 mOhms - 40 C + 125 C 100 4.6 GHz Standard 1.549 mm 1.829 mm 1.524 mm AS Reel
KYOCERA AVX RF Inductors - SMD 13.7nH 5% Square Air Core Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

Unshielded 13.7 nH 5 % 2.7 A 8 mOhms - 40 C + 125 C 100 4.3 GHz Standard 1.93 mm 1.829 mm 1.524 mm AS Reel
KYOCERA AVX RF Inductors - SMD 22nH 5% SQUARE AIR C ORE Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

22 nH 5 % 2.9 A 10 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.591 mm 1.829 mm 1.524 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

8.1 nH 5 % 2.9 A 6 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.473 mm 2.134 mm 1.829 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

14.7 nH 5 % 4.4 A 7.2 mOhms - 40 C + 125 C 64 5.2 GHz Standard 1.549 mm 2.134 mm 1.829 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

16.6 nH 5 % 2.9 A 8 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.21 mm 2.134 mm 1.829 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

21.5 nH 5 % 2.9 A 9 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.565 mm 2.134 mm 1.829 mm AS Reel
KYOCERA AVX RF Inductors - SMD 23nH 2% SQUARE AIR C ORE Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

23 nH 2 % 2.9 A 10 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.235 mm 2.134 mm 1.829 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

23 nH 5 % 2.9 A 10 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.235 mm 2.134 mm 1.829 mm AS Reel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

25 nH 5 % 2.9 A 10 mOhms - 40 C + 125 C 60 4.9 GHz Standard 2.972 mm 2.134 mm 1.829 mm AS Reel