CLF-D Series Power Inductors - SMD

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 220uH 0.72ohms 0.47A 20% AEC-Q200 10,858In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm Shielded 220 uH 20 % 570 mA 720 mOhms 470 mA - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 0.015ohms 4.2A 30% AEC-Q200 10,843In Stock
19,300Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm Shielded 2.2 uH 30 % 5.5 A 15 mOhms 4.2 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 0.019ohms 3.5A 30% AEC-Q200 19,577In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm Shielded 3.3 uH 30 % 4.5 A 19 mOhms 3.5 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 0.13ohms 0.97A 20% AEC-Q200 3,666In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm Shielded 47 uH 20 % 1.2 A 130 mOhms 970 mA - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 0.023ohms 3.1A 30% AEC-Q200 3,816In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm Shielded 4.7 uH 30 % 3.6 A 23 mOhms 3.1 A - 55 C + 150 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 0.17ohms 1.08A 20% AEC-Q200 15,948In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 68 uH 20 % 1.3 A 170 mOhms 1.08 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH AEC-Q200 (150C) 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 15 uH 20 % 3.2 A 31 mOhms 5.4 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH AEC-Q200 (150C) 922In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 22 uH 20 % 4.8 A 43 mOhms 2.8 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH AEC-Q200 (150C) 445In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 2.2 uH 30 % 13.1 A 8.8 mOhms - 40 C + 105 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH AEC-Q200 (150C) 577In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 33 uH 20 % 2.2 A 67 mOhms 4 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH AEC-Q200 (150C) 410In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.1 mm Shielded 6.8 uH 30 % 4.7 A 15 mOhms 8 A - 40 C + 150 C Standard 12.5 mm 12.1 mm 5.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 0.033ohms 3.0A 20% AEC-Q200 1,300In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 10 uH 20 % 3.4 A 33 mOhms 3 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 0.26ohms 0.81A 20% AEC-Q200 1,616In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 100 uH 20 % 1.1 A 260 mOhms 810 mA - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 0.01ohms 6.3A 30% AEC-Q200 2,607In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 1.5 uH 30 % 8.6 A 10 mOhms 6.3 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 0.069ohms 1.7A 20% AEC-Q200 1,045In Stock
12,000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 22 uH 20 % 2.4 A 69 mOhms 1.7 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH 0.55ohms 0.56A 20% AEC-Q200 1,362In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 220 uH 20 % 710 mA 550 mOhms 560 mA - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 0.097ohms 1.6A 20% AEC-Q200 2,101In Stock
2,000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 33 uH 20 % 1.9 A 97 mOhms 1.6 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 330uH 0.8ohms 0.5A 20% AEC-Q200 607In Stock
4,000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 330 uH 20 % 600 mA 800 mOhms 500 mA - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 0.13ohms 1.26A 20% AEC-Q200 1,541In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 47 uH 20 % 1.6 A 130 mOhms 1.26 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 0.022ohms 3.1A 30% AEC-Q200 2,402In Stock
1,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm Shielded 6.8 uH 30 % 4.1 A 22 mOhms 3.1 A - 55 C + 150 C Standard 7 mm 7 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH AEC-Q200 (150C) 820In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6.2 mm x 5.9 mm Shielded 10 uH 20 % 2.4 A 38 mOhms 1.7 A - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH AEC-Q200 (150C) 1,300In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6.2 mm x 5.9 mm Shielded 2.2 uH 30 % 4 A 15 mOhms 3.9 A - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH AEC-Q200 (150C) 5,733In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6.2 mm x 5.9 mm Shielded 3.3 uH 30 % 3.5 A 19 mOhms 3.1 A - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH AEC-Q200 (150C) 976In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6.2 mm x 5.9 mm Shielded 470 uH 20 % 370 mA 1.42 Ohms 300 mA - 40 C + 150 C Standard 6.2 mm 5.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 51mOhms 2.3A AEC-Q200 (150C) 992In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.2 mm x 6.9 mm x 4.5 mm Shielded 15 uH 20 % 2.3 A 51 mOhms - 40 C + 150 C Standard 7.2 mm 6.9 mm 4.5 mm Ferrite AEC-Q200 CLF-D Reel, Cut Tape, MouseReel