CW2012A Series RF Inductors - SMD

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Length Width Height Core Material Series Packaging
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,120nH+/-5%,0.4A, 3,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 120 nH 5 % 400 mA 550 mOhms - 55 C + 125 C 50 1.1 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,150nH+/-5%,0.4A, 3,996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 150 nH 5 % 400 mA 730 mOhms - 55 C + 125 C 50 920 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,180nH+/-5%,0.4A, 3,955In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 180 nH 5 % 400 mA 880 mOhms - 55 C + 125 C 50 870 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,220nH+/-5%,0.34A, 3,848In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 220 nH 5 % 340 mA 1.18 Ohms - 55 C + 125 C 50 850 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,240nH+/-5%,0.33A, 3,948In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 240 nH 5 % 330 mA 1.2 Ohms - 55 C + 125 C 48 690 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,270nH+/-5%,0.31A, 3,528In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 270 nH 5 % 310 mA 1.36 Ohms - 55 C + 125 C 48 650 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,330nH+/-5%,0.3A, 3,946In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 330 nH 5 % 300 mA 1.4 Ohms - 55 C + 125 C 40 600 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,390nH+/-5%,0.29A, 3,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 390 nH 5 % 290 mA 1.5 Ohms - 55 C + 125 C 25 560 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,470nH+/-5%,0.25A, 3,996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 470 nH 5 % 250 mA 1.76 Ohms - 55 C + 125 C 25 375 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,560nH+/-5%,0.21A, 3,992In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 560 nH 5 % 210 mA 1.9 Ohms - 55 C + 125 C 23 340 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,620nH+/-5%,0.105A, 3,956In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 620 nH 5 % 105 mA 2 Ohms - 55 C + 125 C 23 220 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,680nH+/-5%,0.2A, 3,994In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 680 nH 5 % 200 mA 2.15 Ohms - 55 C + 125 C 23 200 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,750nH+/-5%,0.185A, 3,795In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 750 nH 5 % 185 mA 2.25 Ohms - 55 C + 125 C 20 200 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,820nH+/-5%,0.17A, 3,996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 820 nH 5 % 170 mA 2.5 Ohms - 55 C + 125 C 20 200 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,10nH+/-10%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 10 nH 10 % 600 mA 80 mOhms - 55 C + 125 C 70 4.2 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,12nH+/-10%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 12 nH 10 % 600 mA 80 mOhms - 55 C + 125 C 80 4 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,15nH+/-10%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 15 nH 10 % 600 mA 100 mOhms - 55 C + 125 C 80 3.4 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,18nH+/-10%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 18 nH 10 % 600 mA 100 mOhms - 55 C + 125 C 80 3.3 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,1000nH+/-10%,0.17A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 1 uH 10 % 170 mA 2.6 Ohms - 55 C + 125 C 15 100 MHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,22nH+/-10%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 22 nH 10 % 600 mA 120 mOhms - 55 C + 125 C 60 2.6 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,24nH+/-10%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 24 nH 10 % 600 mA 120 mOhms - 55 C + 125 C 60 2 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,27nH+/-10%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 27 nH 10 % 600 mA 120 mOhms - 55 C + 125 C 60 2.5 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,2nH+/-0.3nH,0.8A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 2 nH 0.3 nH 800 mA 30 mOhms - 55 C + 125 C 70 8 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,33nH+/-10%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 33 nH 10 % 600 mA 130 mOhms - 55 C + 125 C 60 2.05 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,36nH+/-10%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 36 nH 10 % 600 mA 130 mOhms - 55 C + 125 C 65 1.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel