MA Series Power Inductors - SMD

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520KKTR68M RPLCMT PN 1008 .68uH 43mOhms 3.4Aur 744In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 680 nH 20 % 3.4 A 43 mOhms 4.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520KKT1R0M RPLCMT PN 1008 1uH 72mOhms 2.5Aur 5,768In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 2.5 A 72 mOhms 2.7 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520KKT4R7M RPLCMT PN 1008 4.7uH 300mOhmsur 9,187In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.1 A 300 mOhms 1.3 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520MKT2R2M RPLCMT PN 1008 2.2uH 90mOhmsur 7,562In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 2.2 A 90 mOhms 2.8 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520MKT1R0M RPLCMT PN 1008 1uH 59mOhms 2.5Aur 16,596In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 2.7 A 59 mOhms 3.1 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520MKT4R7M RPLCMT PN 1008 4.7uH 260mOhmsur 8,244In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 4.7 uH 20 % 1.3 A 260 mOhms 1.5 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520KKTR33M RPLCMT PN 1008 .33uH 26mOhms 4.3Aur
4,090Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 330 nH 20 % 4.3 A 26 mOhms 6.2 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2016KKT1R5M RPLCMT PN 0806 1.5uH 105mOhmsur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 1.8 A 105 mOhms 2.1 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2016KKTR24M RPLCMT PN 0806 240nH 26mOhms 4Aur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 240 nH 20 % 4 A 26 mOhms 5.8 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKTR24M RPLCMT PN 0806 .24uH 37mOhms 3Aur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 240 nH 20 % 3 A 37 mOhms 4.2 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKTR33M RPLCMT PN 0806 0.33uH 20% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 330 nH 20 % 3.2 A 40 mOhms 3.6 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2016KKTR68M RPLCMT PN 0806 .68uH 65mOhms 2.5Aur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 2.5 A 65 mOhms 2.5 A - 40 C + 105 C Standard 2 mm 1.6 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520KKTR68M RPLCMT PN 1008 .68uH 59mOhms 2.9Aur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 680 nH 20 % 2.9 A 59 mOhms 3.7 A - 40 C + 105 C Standard 2.5 mm 2 mm 1 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSAPB2520MKTR33M RPLCMT PN 1008 .33uH 23mOhms 4.4Aur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 330 nH 20 % 4.4 A 23 mOhms 6.6 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSANB2520MKTR68M RPLCMT PN 1008 .68uH 48mOhmsur Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 680 nH 20 % 3.2 A 48 mOhms 3.2 A - 40 C + 105 C Standard 2.5 mm 2 mm 1.2 mm Metal MA Reel, Cut Tape, MouseReel