MLF Series RF Inductors - SMD

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 560nH 550mohms 150mA +/-10% Fer AEC-Q200 4,731In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 270nH 600mohms 150mA +/-20% Fer AEC-Q200 633In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 270 nH 20 % 150 mA 600 mOhms - 55 C + 125 C 15 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 1.6ohms 30mA +/-10% Fer AEC-Q200 7,811In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 10 % 30 mA 1.6 Ohms - 55 C + 125 C 35 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27uH 1.8ohms 2mA +/-20% Fer AEC-Q200 788In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 27 uH 20 % 2 mA 1.8 Ohms - 55 C + 125 C 20 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 600mohms 150mA +/-5% Fer AEC-Q200 13,493In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Shielded 680 nH 5 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 180nH 500mohms 150mA +/-5% Fer AEC-Q200 8,158In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 180 nH 5 % 150 mA 500 mOhms - 55 C + 125 C 15 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.15 H, 450mO 21,421In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 150 nH 10 % 200 mA 450 mOhms - 55 C + 125 C 15 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0 UH 5% 21,841In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Shielded 1 uH 5 % 80 mA 300 mOhms - 55 C + 125 C 45 160 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 1.6ohms 30mA +/-5% Fer AEC-Q200 8,095In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 5 % 30 mA 1.6 Ohms - 55 C + 125 C 35 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.047 H, 200mO 23,789In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 47 nH 20 % 200 mA 200 mOhms - 55 C + 125 C 10 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 550mohms 150mA +/-10% Fer AEC-Q200 15,241In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 220 nH 10 % 150 mA 550 mOhms - 55 C + 125 C 15 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 30mA, 2.2 H, 1.3O 21,861In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 2.2 uH 10 % 30 mA 1.3 Ohms - 55 C + 125 C 30 150 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 40mA, 0.82 H, 590mO 49,726In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 820 nH 5 % 40 mA 590 mOhms - 55 C + 125 C 30 320 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 0402 0.82uH 5% AEC-Q200 21,184In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 820 nH 5 % 40 mA 590 mOhms - 55 C + 125 C 30 320 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 50mA, 1 H, 500mO 41,107In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 1 uH 20 % 50 mA 500 mOhms - 55 C + 125 C 35 170 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3 UH 10% 37,298In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 3.3 uH 10 % 30 mA 1.3 Ohms - 55 C + 125 C 35 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .56 UH 5% 58,354In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 560 nH 5 % 100 mA 1.05 Ohms - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10 UH 10% 34,636In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 10 uH 10 % 10 mA 1.7 Ohms - 55 C + 125 C 30 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .47 UH 5% 37,598In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Shielded 470 nH 5 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .68 UH 5% 34,475In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Shielded 680 nH 5 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD .82 UH 10% 44,880In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Shielded 820 nH 10 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 40mA, 1 H, 640mO 8,082In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 1 uH 5 % 40 mA 640 mOhms - 55 C + 125 C 30 290 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.2 UH 5% 10,004In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 1.2 uH 5 % 35 mA 790 mOhms - 55 C + 125 C 30 230 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 1.2uH 5% AEC-Q200 5,916In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 1.2 uH 5 % 35 mA 790 mOhms - 55 C + 125 C 30 230 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 35mA, 1.2 H, 790mO 5,445In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 1.2 uH 10 % 35 mA 790 mOhms - 55 C + 125 C 30 230 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel