MLZ Series Power Inductors - SMD

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 2.2 UH 20% 71,679In Stock
36,000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 500 mA 180 mOhms 110 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1 UH 20% 47,539In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 900 mA 100 mOhms 280 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.10uH 20% 0.07ohms 1.0mA Hi Frequency 107,707In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0805 (2012 metric) Shielded 100 nH 20 % 1.15 A 70 mOhms 1 A - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 611mohms 350mA AEC-Q200 58,979In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 350 mA 470 mOhms 150 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15 UH 20% 261,410In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 950 mOhms 120 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 65,007In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 600 mA 160 mOhms 400 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0805 3.3uH 20% 0.1mA AEC-Q200 73,458In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 500 mA 200 mOhms 350 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10 UH 20% 500mA 119,520In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 500 mA 300 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 390mohms 500mA AEC-Q200 36,504In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 500 mA 300 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22 UH 20% 57,043In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 300 mA 670 mOhms 70 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8 UH 20% 159,701In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 550 mA 250 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 80mA, 1.5 H, 650mO 5,909In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Power Inductor 0402 (1005 metric) Shielded 1.5 uH 20 % 350 mA 500 mOhms 80 mA - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 110mA, 0.68 H, 390mO 10,220In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Power Inductor 0402 (1005 metric) Shielded 680 nH 20 % 450 mA 300 mOhms 110 mA - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 2.2uH 20% 9,222In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 500 mA 250 mOhms 130 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 4.7uH 20% 11,692In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 350 mA 500 mOhms - 55 C + 125 C 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 220mA, 1 H, 156mO 4,197In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 220 mA 156 mOhms 700 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 150mA, 1 H, 221mO 13,095In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 150 mA 221 mOhms 190 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 400mA, 0.47H, 546mO 3,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 400 mA 540 mOhms - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape
TDK Power Inductors - SMD 10uH 854In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 10 uH Standard Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 2,611In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 160 mA 260 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 9,848In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 10 uH Standard Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7 UH 20% 426In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 80 mA 390 mOhms - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape
TDK Power Inductors - SMD 1.0uH 195mohms 600mA AEC-Q200 6,685In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 600 mA 150 mOhms 190 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 1.5uH 20% Large Current 111In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 1.5 uH 20 % 550 mA 210 mOhms 160 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape
TDK Power Inductors - SMD 100nH 182mohms 700mA AEC-Q200 1,864In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 100 nH 20 % 850 mA 140 mOhms 700 mA - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel