RL895 Series RF inductors - Leaded

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Bourns RF inductors - Leaded 180uH 10% Non-Stocked
Min.: 1
Mult.: 1

Radial Unshielded 180 uH 10 % 710 mA 310 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 1.8mH 10% Non-Stocked
Min.: 1
Mult.: 1

Radial Unshielded 1.8 mH 10 % 210 mA 3.21 Ohms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 18mH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 18 mH 10 % 66 mA 38.9 Ohms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 22uH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 22 uH 10 % 1.7 A 60 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 2.2mH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 2.2 mH 10 % 190 mA 4.21 Ohms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 27uH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 27 uH 10 % 1.6 A 60 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 2.7mH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 2.7 mH 10 % 170 mA 4.94 Ohms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 27mH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 27 mH 10 % 52 mA 55.2 Ohms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 39uH 10% Non-Stocked
Min.: 1
Mult.: 1

Radial Unshielded 39 uH 10 % 1.4 A 80 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 390uH 10% Non-Stocked
Min.: 1
Mult.: 1

Radial Unshielded 390 uH 10 % 480 mA 690 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 3.9mH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 3.9 mH 10 % 140 mA 6.84 Ohms - 40 C + 125 C 45 650 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 47uH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 47 uH 10 % 1.3 A 100 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 560uH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 560 uH 10 % 400 mA 1.01 Ohms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded 68uH 10% Non-Stocked
Min.: 1
Mult.: 1

Radial Unshielded 68 uH 10 % 1.1 A 140 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895
Bourns RF inductors - Leaded 6.8mH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 6.8 mH 10 % 110 mA 13.2 Ohms Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded 82uH 10% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 82 uH 10 % 1 A 160 mOhms Standard PCB Mount 9.5 mm 7.8 mm RL895 Bulk
Bourns RF inductors - Leaded Inductor, Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Radial Unshielded 27 uH 10 % 1.6 A 60 mOhms - 30 C + 100 C 40 8 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk