EMIFIL Common Mode Chokes / Filters

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 1,096In Stock
Min.: 1
Mult.: 1
Reel: 1,000

DLW44 PCB Mount SMD/SMT 1 Channel 100 Ohms 40 % 3.1 A 16 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 240 OHM 60V 2,964In Stock
Min.: 1
Mult.: 1
Reel: 1,000

DLW44 PCB Mount SMD/SMT 1 Channel 240 Ohms 40 % 1.4 A 75 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 100MHZ 100MA 57,778In Stock
60,000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

DLM0NSM Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 25,773In Stock
51,326On Order
Min.: 1
Mult.: 1
Reel: 3,000

DLW21 PCB Mount SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 22,206In Stock
150,500On Order
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 920 OHM 7,514In Stock
21,045On Order
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 1 Channel 920 Ohms 25 % 160 mA 950 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 50V 12,939In Stock
12,000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

DLW31 PCB Mount SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 2,411In Stock
7,500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

DLW32_H PCB Mount SMD/SMT 1 Channel 100 uH - 30 %, + 50 % 100 mA 2.8 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics Common Mode Chokes / Filters 1100 OHM 6,142In Stock
Min.: 1
Mult.: 1
Reel: 700

DLW5A PCB Mount SMD/SMT 1.1 kOhms 40 % 2 A 56 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 350 OHM 50V 4,187In Stock
Min.: 1
Mult.: 1
Reel: 400

DLW5B PCB Mount SMD/SMT 350 Ohms 2 A 40 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1400 OHM 50V 6,750In Stock
3,500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 700

DLW5B PCB Mount SMD/SMT 1 Channel 1.4 kOhms 1.5 A 56 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 300V 15A 2UH 547In Stock
500Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 2 uH 100 Ohms 15 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 10M OHM 100V 6A 20UH 1,413In Stock
1,000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 20 uH 1 kOhms 6 A 8 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 6 UH 1,384In Stock
Min.: 1
Mult.: 1
Reel: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 6 uH 400 Ohms 10 A 3.6 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 14 UH 100V 6A 609In Stock
500Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 14 uH 900 Ohms 6 A 8.5 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 592In Stock
Min.: 1
Mult.: 1
Reel: 1,000

DLW44 PCB Mount SMD/SMT 1 Channel 400 Ohms 40 % 2.1 A 30 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 20,212In Stock
30,000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 15,000

DLM0QSN Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 450 OHM 0.1A 6,164In Stock
Min.: 1
Mult.: 1
Reel: 4,000

DLM11SN Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 3,418In Stock
6,000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

DLW21 PCB Mount SMD/SMT 120 Ohms 25 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 180 OHM 50V 3,921In Stock
Min.: 1
Mult.: 1
Reel: 3,000

DLW21 PCB Mount SMD/SMT 1 Channel 180 Ohms 25 % 250 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,547In Stock
Min.: 1
Mult.: 1
Reel: 3,000

DLW21 PCB Mount SMD/SMT 67 Ohms 25 % 240 mA 490 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 67 OHM 50V 4,675In Stock
Min.: 1
Mult.: 1
Reel: 3,000

DLW21 PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 0.590 OHM 0.2A CM CHOKE FILTER 1,437In Stock
9,000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3,000
DLW21 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 220 mA 590 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 6,065In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 210 Ohms 25 % 360 mA 330 mOhms - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape
Murata Electronics Common Mode Chokes / Filters 260 OHM 25% 2,483In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21 PCB Mount SMD/SMT 1 Channel 260 Ohms 25 % 220 mA 590 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound