SDCL Series Power Inductors - SMD

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD SDCL1V2512, 0.33nH, 4.3A, 2 PADS, SMT 7,770In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2512 metric Semi-Shielded 330 nH 30 % 3 A 36 mOhms 4.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2512, 0.47nH, 4.0A, 2 PADS, SMT 6,671In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2512 metric Semi-Shielded 470 nH 30 % 2.9 A 36 mOhms 4 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 10.0nH, 0.6A, 2 PADS, SMT 4,160In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3012 metric Semi-Shielded 10 uH 20 % 500 mA 345 mOhms 600 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 100nH, 0.21A, 2 PADS, SMT 8,444In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3012 metric Semi-Shielded 100 uH 20 % 150 mA 3.4 Ohms 150 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3012, 1.0nH, 2.0A, 2 PADS, SMT 8,470In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3012 metric Semi-Shielded 1 uH 30 % 1.9 A 58 mOhms 2 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 1.0nH, 2.4A, 2 PADS, SMT 1,301In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3015 metric Semi-Shielded 1 uH 30 % 2.3 A 38 mOhms 2.4 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 100nH, 0.42A, 2 PADS, SMT 2,106In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 100 uH 20 % 350 mA 1.725 Ohms 420 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 15.0nH, 0.95A, 2 PADS, SMT 2,640In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 15 uH 20 % 900 mA 311 mOhms 950 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 1.5nH, 3.3A, 2 PADS, SMT 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 1.5 uH 30 % 3 A 46 mOhms 3.3 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 220nH, 0.3A, 2 PADS, SMT 2,218In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 220 uH 20 % 250 mA 4.83 Ohms 300 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 2.2nH, 3.0A, 2 PADS, SMT 2,859In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 2.2 uH 20 % 2.5 A 54 mOhms 3 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 3.3nH, 2.15A, 2 PADS, SMT 2,535In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 3.3 uH 20 % 2 A 81 mOhms 2.15 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 47.0nH, 0.65A, 2 PADS, SMT 3,414In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 47 uH 20 % 550 mA 898 mOhms 650 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 4.7nH, 2.0A, 2 PADS, SMT 1,981In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 4.7 uH 20 % 1.75 A 102 mOhms 2 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD Eaton SDCL IND, SDCL1V4020, 1.0uH 2,880In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4020 metric Semi-Shielded 1 uH 20 % 5.8 A 26 mOhms 8.7 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD Eaton SDCL IND, SDCL1V4020, 1.5uH 3,196In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4020 metric Semi-Shielded 1.5 uH 20 % 4.5 A 36 mOhms 7.7 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD Eaton SDCL IND, SDCL1V4020, 470nH 330In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4020 metric Semi-Shielded 470 nH 30 % 7 A 20 mOhms 10 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 100nH, 0.6A, 2 PADS, SMT 479In Stock
2,000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 100 uH 20 % 400 mA 1.495 Ohms 600 mA - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 15.0nH, 1.85A, 2 PADS, SMT 3,118In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 15 uH 20 % 1.2 A 208 mOhms 1.85 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 1.0nH, 5.9A, 2 PADS, SMT 1,857In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 1 uH 30 % 3.8 A 24 mOhms 5.9 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 1.5nH, 5.8A, 2 PADS, SMT 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 1.5 uH 30 % 3.3 A 33 mOhms 5.8 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 22.0nH, 1.55A, 2 PADS, SMT 696In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 22 uH 20 % 1 A 305 mOhms 1.55 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD Thin Film 2.2uH, 5A, 39mOhms, SMT 3,795In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 2.2 uH 20 % 2.8 A 39 mOhms 5 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 33.0nH, 1.0A, 2 PADS, SMT 1,548In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 33 uH 20 % 800 mA 460 mOhms 1 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 3.3nH, 3.9A, 2 PADS, SMT 3,340In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 3.3 uH 20 % 2.4 A 52 mOhms 3.9 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel