SDCL Series Power Inductors - SMD

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD SDCL1V4030, 47.0nH, 0.95A, 2 PADS, SMT 3,820In Stock
2,000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 47 uH 20 % 720 mA 575 mOhms 950 mA - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 470nH, 0.32A, 2 PADS, SMT 2,540In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 47 uH 20 % 170 mA 8.3 Ohms 320 mA - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 4.7nH, 3.2A, 2 PADS, SMT 1,564In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 4.7 uH 20 % 1.9 A 77 mOhms 3.2 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 68.0nH, 0.85A, 2 PADS, SMT 3,560In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 68 uH 20 % 500 mA 1.127 Ohms 850 mA - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1 UH 20% 7,915In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2510 metric Semi-Shielded 10 uH 20 % 600 mA 575 mOhms 700 mA - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2 NH 20% 5,945In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3012 metric Semi-Shielded 2.2 uH 20 % 1.4 A 105 mOhms 1.55 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7 UH 20% 6,342In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3012 metric Semi-Shielded 4.7 uH 20 % 800 mA 156 mOhms 950 mA - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2 UH 20% 10,911In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3015 metric Semi-Shielded 2.2 uH 20 % 1.8 A 76 mOhms 1.9 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7 UH 20% 4,359In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 3015 metric Semi-Shielded 4.7 uH 20 % 1 A 145 mOhms 1.1 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10 UH 30% 3,021In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 10 uH 20 % 1.3 A 196 mOhms 1.4 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22 UH 30% 2,366In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 22 uH 20 % 750 mA 420 mOhms 800 mA - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4018, 6.8nH, 1.6A, 2 PADS, SMT 3,550In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4018 metric Semi-Shielded 6.8 uH 20 % 1.5 A 126 mOhms 1.6 A - 40 C + 125 C Standard 4 mm 4 mm 1.85 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10 UH 20 % 3,679In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4020 metric Semi-Shielded 10 uH 20 % 1.7 A 216 mOhms 2.8 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2 UH 20% 2,489In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4020 metric Semi-Shielded 2.2 uH 20 % 4.2 A 48 mOhms 6.1 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3 UH 20% 2,316In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4020 metric Semi-Shielded 3.3 uH 20 % 3.5 A 72 mOhms 4.7 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8 UH 20 % 89In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4020 metric Semi-Shielded 6.8 uH 20 % 2.1 A 156 mOhms 3 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10 UH 10% 2,060In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 10 uH 20 % 1.5 A 138 mOhms 2.2 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220 NH 1,652In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 220 uH 20 % 300 mA 2.99 Ohms 400 mA - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330 NH 69In Stock
2,000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 330 uH 20 % 250 mA 5.06 Ohms 380 mA - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V4030, 6.8nH, 2.8A, 2 PADS, SMT 3,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 4030 metric Semi-Shielded 6.8 uH 20 % 1.6 A 115 mOhms 2.8 A - 40 C + 125 C Standard 4 mm 4 mm 3 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7 UH 20%
6,000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

High Power Choke 4020 metric Semi-Shielded 4.7 uH 20 % 2.5 A 108 mOhms 4 A - 40 C + 125 C Standard 4 mm 4 mm 2 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V2510, 1.0nH, 2.4A, 2 PADS, SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

High Power Choke 2510 metric Semi-Shielded 1 uH 30 % 1.9 A 70 mOhms 2.4 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.05 mm Ferrite SDCL Reel, Cut Tape, MouseReel