SLF Series Power Inductors - SMD

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD SMD 15uH 1.0amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor 7 mm x 7 mm x 3 mm Shielded 15 uH 20 % 1 A 84 mOhms - 20 C + 85 C Standard 7 mm 7 mm 3 mm Ferrite SLF Reel
TDK Power Inductors - SMD SMD 3.3uH 1.8amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor 7 mm x 7 mm x 3 mm Shielded 3.3 uH 20 % 1.8 A 23 mOhms - 20 C + 85 C Standard 7 mm 7 mm 3 mm Ferrite SLF Reel
TDK Power Inductors - SMD SMD 68uH 0.49amps Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Power Inductor Shielded 68 uH 20 % 490 mA 310 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3 mm Ferrite SLF Reel
TDK Power Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Standard SLF Reel, Cut Tape
TDK Power Inductors - SMD 1.5uH Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 1.5 uH 30 % 6.8 A 6.7 mOhms 10.7 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 4.7 uH 30 % 4.7 A 11.7 mOhms 6.1 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5 uH 5.5 mmx12.1 mmx12.5 mm + 105 C- 40 C 30 % Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 10 uH 20 % 3.8 A 18.5 mOhms 4.1 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 2.2 uH 30 % 6.3 A 8.4 mOhms 8.9 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 3.3 uH 30 % 5.8 A 9.6 mOhms 7.8 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 15uH 4.2amps Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 15 uH 20 % 4.4 A 23.7 mOhms 7.3 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 22uH 3.5amps Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 22 uH 20 % 3.8 A 31.6 mOhms 6 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm x 2.5 mm Shielded 68 uH 20 % 540 mA 370 mOhms 420 mA - 40 C + 105 C Standard 6 mm 6 mm 2.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 47 uH 20 % 920 mA 210 mOhms 590 mA - 40 C + 105 C Standard 6 mm 6 mm 3 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 68 uH 20 % 780 mA 290 mOhms 500 mA - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 6 mm x 6 mm x 2.8 mm Shielded 150 uH 20 % 500 mA 650 mOhms 340 mA - 40 C + 105 C Standard 6 mm 6 mm 2.8 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 33uH 0.75amps Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7032 metric Shielded 33 uH 20 % 750 mA 160 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 470uH 0.2amps Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7032 metric Shielded 470 uH 20 % 200 mA 2.05 Ohms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH 20% 7MM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 470 uH 20 % 200 mA 2.05 Ohms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 3.3 uH 20 % 1.9 A 23 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 1000uH 0.29amps Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 1 mH 20 % 290 mA 2.8 Ohms 400 mA - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.6uH Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 4.5 mm Shielded 5.6 uH 20 % 3.2 A 22 mOhms 5.7 A - 40 C + 125 C Standard 10.1 mm 10.1 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 22 uH 20 % 2.4 A 44.8 mOhms 2.7 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7 uH 6.5 mmx10.1 mmx10.1 mm + 105 C- 40 C 30 % Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 22 uH 20 % 2.4 A 44.8 mOhms 2.7 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10 uH 6.5 mmx10.1 mmx10.1 mm + 105 C- 40 C 20 % Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.1 mm x 10.1 mm x 6.5 mm Shielded 6.8 uH 30 % 4.3 A 14 mOhms 4.6 A - 40 C + 105 C Standard 10.1 mm 10.1 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD SMD 10uH 4.8amps Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 6.5 mm Shielded 10 uH 20 % 4.8 A 20.2 mOhms 7.9 A - 40 C + 105 C Standard 12.5 mm 12.5 mm 6.5 mm Ferrite SLF Reel, Cut Tape, MouseReel