Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Core Material Series
TAIYO YUDEN Power Inductors - SMD 2.2 UH 20% 806In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 2.2 uH 20 % 5.3 A 21 mOhms 7 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD .68 UH 20% 883In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 680 nH 20 % 8.4 A 9 mOhms 11 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD 1 UH 20% 900In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 1 uH 20 % 7.7 A 10.5 mOhms 10 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD .47 UH 20% 917In Stock
Min.: 1
Mult.: 1

Inductors 1616 (4040 metric) Shielded 470 nH 20 % 9.9 A 6.5 mOhms 17 A - 40 C + 125 C 4 mm 4 mm 2 mm Metal LLEU
TAIYO YUDEN Power Inductors - SMD 1 UH 20% 2,931In Stock
Min.: 1
Mult.: 1

Inductor 2012 (0805 metric) Shielded 1 uH 20 % 2.3 A 78 mOhms 3.2 A - 40 C + 125 C 2 mm 1.2 mm 0.8 mm Metal LLEU