Panasonic PCC-M15A0MF Series Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Panasonic Power Inductors - SMD 2.5uH 20% 1.7mOhm 42A AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductors 2.5 uH 20 % 1.87 mOhms - 40 C + 160 C 17.2 mm 15.6 mm 10.5 mm Metall Alloy PCC-M15A0MF Reel, Cut Tape
Panasonic Power Inductors - SMD 1.5uH 20% 1.1mOhm 52A AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductors 1.5 uH 20 % 1.21 mOhms - 40 C + 160 C 17.2 mm 15.6 mm 10.5 mm Metall Alloy PCC-M15A0MF Reel, Cut Tape
Panasonic Power Inductors - SMD 1uH 20% 0.88mOhm 57A AEC-Q200 358In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Choke Coil Shielded 1 uH 20 % 970 uOhms - 40 C + 160 C 17.2 mm 15.6 mm 10.5 mm Composite PCC-M15A0MF Reel, Cut Tape
Panasonic Power Inductors - SMD 0.33uH 20% 0.42mOhm 83A AEC-Q200 673In Stock
Min.: 1
Mult.: 1
Reel: 200

High Power Choke Shielded 330 nH 20 % 480 uOhms - 40 C + 160 C Standard 17.2 mm 15.6 mm 10.5 mm AEC-Q200 PCC-M15A0MF Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 680nH 20% 65A 0.7mOhms AEC-Q200 377In Stock
Min.: 1
Mult.: 1
Reel: 200

Automotive Grade Power Choke Coil Unshielded 680 nH 20 % 65 A 770 uOhms 71 A - 40 C + 160 C Standard 17.2 mm 15.6 mm 10.5 mm Metal AEC-Q200 PCC-M15A0MF Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 3.3uH 20% 2.4mOhm 35A AEC-Q200
400Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 200

Power Inductors 3.3 uH 20 % 2.64 mOhms - 40 C + 160 C 17.2 mm 15.6 mm 10.5 mm Metall Alloy PCC-M15A0MF Reel, Cut Tape
Panasonic Power Inductors - SMD 4.7uH 20% 3.1mOhm 31A AEC-Q200
400Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 200

Power Inductors 4.7 uH 20 % 3.41 mOhms - 40 C + 160 C 17.2 mm 15.6 mm 10.5 mm Metall Alloy PCC-M15A0MF Reel, Cut Tape