PISM Series Power Inductors - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron Power Inductors - SMD 100uH 20% 1.2A 948In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 100 uH 20 % 1.2 A 820 mOhms 1.2 A Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 150uH @0.1MHz 1,022In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 150 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 33uH 20% 2.1A 612In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 33 uH 20 % 2.1 A 820 mOhms 2.1 A Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD SMD Power Ind 330uH 20% TOL 407In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor 9.55 mm x 5.35 mm x 13 mm Shielded 330 uH 20 % 650 mA 900 mOhms 650 mA - 40 C + 150 C 3.2 MHz Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 47uH 20% 1.7A 185In Stock
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 47 uH 20 % 4.3 Ohms Standard Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 68uH 20% 1.5A 340In Stock
750Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 750

Power Inductor Shielded 68 uH 20 % 1.5 A 820 mOhms 1.5 A Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel, Cut Tape, MouseReel
Fastron Power Inductors - SMD 10uH 20% 4.2A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 10 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 1000uH 20% 0.35A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 1 mH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 15uH 20% 3.2A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 15 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 1uH 20% 10A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 1 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 1.5uH 20% 9A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 1.5 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 22uH @0.1MHz Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 22 uH 20 % 2.7 A 820 mOhms 2.7 A Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 220uH 20% 0.85A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 220 uH 20 % 850 mA 820 mOhms 850 mA Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 0.25A 220uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 2.2 mH 20 % 220 mA 7 Ohms 250 mA - 40 C + 150 C 1.4 MHz Standard 13 mm 9.55 mm 5.35 mm Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 2.2uH 20% 8A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 2.2 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 3.3uH 20% 7A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 3.3 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 470uH 20% 0.55A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 470 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 4.7uH @0.1MHz Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 4.7 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 680uH 20% 0.45A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 680 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 6.8uH 20% 5.1A Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 6.8 uH 820 mOhms Standard Ferrite AEC-Q200 PISM Reel
Fastron Power Inductors - SMD 2.5uH 20% 7.8A Non-Stocked
Min.: 750
Mult.: 750
Reel: 750

Power Inductor Shielded 2.5 uH 20 % 4.3 Ohms Standard Ferrite AEC-Q200 PISM Reel