TDK B82141A Series RF inductors - Leaded

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 330UH 5% 8,955In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 330 uH 5 % 105 mA 9.1 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 470UH 5% 6,126In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 470 uH 5 % 90 mA 12 Ohms - 55 C + 125 C 60 2.3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 680UH 5% 8,232In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 680 uH 5 % 65 mA 220 mOhms - 55 C + 125 C 60 2 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 1000UH 5% 10,633In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 1 mH 5 % 55 mA 33 Ohms - 55 C + 125 C 60 1.5 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 2.2UH 10% 2,951In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 2.2 uH 10 % 630 mA 250 mOhms - 55 C + 125 C 45 130 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 1UH 10% 4,683In Stock
Min.: 1
Mult.: 1
Reel: 5,000

HF Choke Axial 1 uH 10 % 725 mA 320 mOhms - 55 C + 125 C 40 Standard PCB Mount 6.8 mm 3 mm B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 220UH 5% 8,130In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 220 uH 5 % 130 mA 5.8 Ohms - 55 C + 125 C 60 3.8 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 6.8uH 480mA 0.43ohms 7,889In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 6.8 uH 10 % 480 mA 430 mOhms - 55 C + 125 C 50 40 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 12UH 10% 3,169In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 12 uH 10 % 385 mA 670 mOhms - 55 C + 125 C 55 20 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=18 H Rated Current=0.35A, Axial DxL:3mmx6.8mm 1,614In Stock
Min.: 1
Mult.: 1
Reel: 5,000

HF Choke Axial Unshielded 18 uH 10 % 350 mA 810 mOhms - 55 C + 125 C 55 14 MHz Standard PCB Mount 6.8 mm 3 mm B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 47UH 5% 3,880In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 47 uH 5 % 200 mA 2.4 Ohms - 55 C + 125 C 55 7.7 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 10UH 10% 10,917In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 10 uH 10 % 410 mA 600 mOhms - 55 C + 125 C 55 25 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 22UH 10% 3,369In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 22 uH 10 % 335 mA 900 mOhms - 55 C + 125 C 55 12 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 33UH 10% 3,551In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 33 uH 10 % 300 mA 1.12 Ohms - 55 C + 125 C 55 10 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 4.7UH 10% 4,084In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 4.7 uH 10 % 530 mA 360 mOhms - 55 C + 125 C 50 60 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 100UH 5% 5,638In Stock
Min.: 1
Mult.: 1
Reel: 5,000

RF Choke Axial 3 mm x 6.8 mm Unshielded 100 uH 5 % 170 mA 3.5 Ohms - 55 C + 125 C 60 5.3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape