TDK RF Inductors - SMD

Results: 4,278
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 01005, 1.2nH +-0.2nH S-HQ SMD RF IND 19,301In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Unshielded 1.2 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 10 16.72 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 3.6nH +-0.1nH S-HQ SMD RF IND 12,050In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 200 mA 650 mOhms - 55 C + 125 C 10 8.85 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 4.0nH +-0.2nH S-HQ SMD RF IND 17,494In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Unshielded 4 nH 0.2 nH 200 mA 800 mOhms - 55 C + 125 C 10 8.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 0201 2.7nH Tol 0.1nH AEC-Q200 10,660In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.6nH S-HQ AEC Q200 RF IND 7,319In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3.6 nH 0.3 nH 900 mA 90 mOhms - 55 C + 125 C 23 8.3984 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 6.2nH S-HQ SMD RF IND 4,933In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.2 nH 700 mA 130 mOhms - 55 C + 125 C 23 5.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 01005 15nH Hi-Q SMD RF IND 17,890In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 15 nH 5 % 140 mA 2.6 Ohms - 55 C + 125 C 8 3.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.3nH Hi-Q SMD RF IND 19,640In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 4.3 nH 3 % 180 mA 1.2 Ohms - 55 C + 125 C 8 8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD - 18,805In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 22 nH 5 % 130 mA 3.2 Ohms - 55 C + 125 C 3 2.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19,723In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 3.6 nH 0.3 nH 180 mA 1.1 Ohms - 55 C + 125 C 2 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.4nH Hi-Q AEC Q200 RF IND 22,755In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 14 11.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 62nH Hi-Q SMD RF IND 11,050In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 62 nH 5 % 100 mA 3.5 Ohms - 55 C + 125 C 10 1.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.8nH StdQ SMD RF IND 4,370In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 16.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 15nH StdQ AEC Q200 RF IND 14,600In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 15 nH 5 % 180 mA 1.1 Ohms - 55 C + 125 C 6 3.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH StdQ SMD RF IND 13,740In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.3 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 91nH StdQ AEC Q200 RF IND 13,840In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 50 mA 4.3 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ AEC Q200 RF IND 631In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 270nH StdQ AEC Q200 RF IND 6,670In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 270 nH 5 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 39uH 9.5ohms 90mA Wound Fer AEC-Q200 1,235In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 2.5 mm x 2 mm x 1.8 mm Unshielded 39 uH 5 % 90 mA 9.5 Ohms - 40 C + 105 C 20 18 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite AEC-Q200 NLV25-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 600mohms 400mA Wound Fer AEC-Q200 1,757In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 2.5 mm x 2 mm x 1.8 mm Unshielded 330 nH 5 % 400 mA 600 mOhms - 40 C + 105 C 30 400 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite AEC-Q200 NLV25-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82uH 10ohms 45mA Wound Fer AEC-Q200 5,435In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 82 uH 5 % 45 mA 10 Ohms - 40 C + 105 C 30 11 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLV32-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 1.3nH +-0.2nH S-HQ SMD RF IND 19,840In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Unshielded 1.3 nH 0.2 nH 400 mA 200 mOhms - 55 C + 125 C 10 16.61 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.4nH +-0.1nH S-HQ SMD RF IND 459In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Unshielded 1.4 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 10 16.22 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 1.9nH +-0.2nH S-HQ SMD RF IND 18,780In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Unshielded 1.9 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.69 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 2.0nH +-0.2nH S-HQ SMD RF IND 19,471In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Unshielded 2 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.76 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape