MCP413x, MCP415x, MCP423x, MCP425x Digital POT ICs

Microchip Technology MCP413x, MCP415x, MCP423x, and MCP425x Digital POT ICs are 7-bit and 8-bit, single or dual SPI digital potentiometers with non-volatile memory. These devices are available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This feature is useful for equipment that requires factory trimming or recalibration. The MCP413x, MCP415x, MCP423x, MCP425x Digital Potentiometers offer a variety of configurations simplifying design while minimizing cost, package size, and pin count.

Results: 390
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI Rheo 98In Stock
Min.: 1
Mult.: 1

MCP4242 10 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI Rheo 294In Stock
Min.: 1
Mult.: 1

MCP4242 5 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI Rheo 734In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MCP4242 5 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 432In Stock
Min.: 1
Mult.: 1

MCP4251 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 452In Stock
Min.: 1
Mult.: 1

MCP4251 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 637In Stock
Min.: 1
Mult.: 1

MCP4251 100 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 484In Stock
Min.: 1
Mult.: 1

MCP4251 50 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 368In Stock
Min.: 1
Mult.: 1

MCP4251 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 171In Stock
Min.: 1
Mult.: 1

MCP4251 100 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 116In Stock
Min.: 1
Mult.: 1

MCP4251 100 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 441In Stock
Min.: 1
Mult.: 1

MCP4251 5 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 1,218In Stock
Min.: 1
Mult.: 1

MCP4251 5 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 191In Stock
Min.: 1
Mult.: 1

MCP4251 50 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 296In Stock
Min.: 1
Mult.: 1

MCP4251 50 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 1,329In Stock
Min.: 1
Mult.: 1

MCP4251 50 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI Rheo 331In Stock
Min.: 1
Mult.: 1

MCP4252 100 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI Rheo 222In Stock
Min.: 1
Mult.: 1

MCP4252 50 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 139In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 EP AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 135In Stock
Min.: 1
Mult.: 1

5 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 EP AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 260In Stock
Min.: 1
Mult.: 1

100 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 483In Stock
Min.: 1
Mult.: 1

100 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile SPI, 4-Wire 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 57In Stock
Min.: 1
Mult.: 1

5 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 241In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B NV SPI Rheo 308In Stock
Min.: 1
Mult.: 1

MCP4262 100 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 8B NV SPI Rheo 97In Stock
Min.: 1
Mult.: 1

MCP4262 50 kOhms Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Tube