0402 Thick Film Resistors - SMD

Results: 5,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 1.07kOhms 1/32W 0100 1% 19,400In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 1.07 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 27kOhms 1/32W 0100 1% 1,935In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 27 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 45.3kOhms 1/32W 0100 1% 17,985In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 45.3 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 47 kOhms 30 mW 1005 1% 14,000In Stock
40,000Expected 17/08/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 47 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 75Ohms 1/32W 0100 5% 19,850In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 75 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 118kOhms 1/32W 0100 1% 14,550In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 118 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 130Ohms 1/32W 0100 1% 4,985In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 130 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.82 MOhms 1/32W 0100 1% 9,490In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 1.82 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 249Ohms 1/32W 0100 1% 17,750In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 249 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 25.5kOhms 1/32W 0100 1% 17,050In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 25.5 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 26.1kOhms 1/32W 0100 1% 14,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 26.1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 430kOhms 1/32W 0100 1% 17,300In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 430 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 5.6 MOhms 1/32W 0100 1% 13,110In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 5.6 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 715kOhms 1/32W 0100 1% 19,248In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 715 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 7.87kOhms 1/32W 0100 1% 17,580In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 7.87 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 300kOhms 1/32W 0100 5% 15,025In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 300 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 5.6 Ohms 30 mW 1005 5% 14,280In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 5.6 Ohms 30 mW (1/32 W) 5 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 249kOhms 1/32W 0100 1% 2,074In Stock
20,000Expected 08/09/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 249 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 340Ohms 1/32W 0100 1% 18,900In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 340 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 34.8kOhms 1/32W 0100 1% 18,293In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 34.8 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 536Ohms 1/32W 0100 1% 19,690In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 536 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 53.6Ohms 1/32W 0100 1% 18,840In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 53.6 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 619kOhms 1/32W 0100 1% 7,790In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 619 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2kOhms 1/32W 0100 5% 19,030In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 16.5Ohms 1/32W 0100 1% 17,500In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 16.5 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability