FT10975N0050J03

KYOCERA AVX
581-FT10975N0050J03
FT10975N0050J03

Mfr.:

Description:
High Frequency/RF Resistors 50 Ohm 5% 250W 0Hz - 1GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
RoHS:  
FT1
50 Ohms
250 W
5 %
150 PPM / C
1 GHz
- 55 C
+ 150 C
24.8 mm
9.779 mm
5.715 mm
Waffle
Application: High Frequency
Brand: KYOCERA AVX
Mounting Style: Flange
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 11
Subcategory: Resistors
Termination Style: SMD Leaded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications. 

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.10 $16.10
$11.28 $124.08
$9.98 $219.56
$9.16 $503.80
$8.47 $931.70
$7.86 $1,988.58
$7.72 $3,906.32
$7.60 $7,607.60