IP66 Potentiometers

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 5K ohm 10% 1/2W POTENTIOMETER 1,998In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Tray
BI Technologies / TT Electronics Potentiometers 2.5K ohm 1 Gang Audio 3,474In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Bulk
BI Technologies / TT Electronics Potentiometers 5K Ohm 10% 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 5 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 12.7 mm SQUARE PANEL POT 340In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm Rotary Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer 1,525In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 356In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
Schneider Electric Potentiometers Comp potentiometer plastic 10K 376In Stock
185On Order
Min.: 1
Mult.: 1
Panel Mount Screw Potentiometers 1 Gang 10 kOhms Linear 1 W 30 VAC, 42 VDC Cermet 1 Turn Knurled / Slotted 6 mm Standard 50000 Cycle IP66 - 40 C + 70 C XB5
Schneider Electric Potentiometers Comp potentiometer plastic 4k7 27In Stock
Min.: 1
Mult.: 1
Panel Mount Screw Potentiometers 1 Gang 4.7 kOhms Linear 1 W 30 VAC, 42 VDC Cermet 1 Turn Knurled / Slotted 6 mm Standard 50000 Cycle IP66 - 40 C + 70 C XB5
BI Technologies / TT Electronics Potentiometers 840In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C Tray
BI Technologies / TT Electronics 6187R10KL1.0ST
BI Technologies / TT Electronics Potentiometers 197In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 7/8" 20K OHM 61In Stock
Min.: 1
Mult.: 1
No
Panel Mount Solder Turret Precision Potentiometers 1 Gang 20 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 1/2W 100K Ohms 10% 12.7mm SQ ROTARY POT 108In Stock
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
Schneider Electric Potentiometers Comp potentiometer plastic 100K
6Expected 25/09/2026
Min.: 1
Mult.: 1
Panel Mount Screw Potentiometers 1 Gang 100 kOhms Linear 1 W 30 VAC, 42 VDC Cermet 1 Turn Knurled / Slotted 6 mm Standard 50000 Cycle IP66 - 40 C + 70 C XB5
BI Technologies / TT Electronics Potentiometers 1W 1K Ohms 10% SINGLE TURN
152On Order
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 1 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 5K OHM SINGLE-TURN CERMET
23Expected 18/03/2027
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 5 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 560
Mult.: 560

Panel Mount PC Pin Potentiometers 2 Gang 2 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
Min.: 840
Mult.: 840

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1W 20K Ohms 10% SINGLE TURN Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Turret Precision Potentiometers 1 Gang 20 kOhms Linear Vertical 1 W 400 VDC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.342 mm 20.7 mm No Switch Without Detent Precision 5000000 Cycle IP66 - 40 C + 125 C 6180 Bulk
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Center Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer Non-Stocked
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 1M Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 16 mm 9.5 mm (3/8 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 10K ohm Side Adjust Panel Non-Stocked
Min.: 1,120
Mult.: 1,120

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 500K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1,680
Mult.: 840

Panel Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray