IP67 Potentiometers

Results: 1,029
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 1Mohms 20% Metallic Black 51In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 MOhms Log Horizontal 500 mW (1/2 W) 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Vishay / Sfernice Potentiometers 47Kohms 20% Linear w/SW HDWR INC IP67 70In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 47 kOhms Linear Horizontal 1 W 217 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Vishay / Sfernice Potentiometers PE30 AM 470U 10% A BO e3 42In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 470 Ohms Linear 3 W 37.5 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 3watts 470ohms 20% 22mm slotted 39In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 470 Ohms Linear 3 W 37.5 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers P16F NM 100U 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 100 Ohms Linear Vertical 1 W 10 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1K 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 1 kOhms Linear Vertical 1 W 31.6 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1K 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 31.6 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 10K 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 100 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 10K 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 100K 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 100K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 100 kOhms Linear Vertical 1 W 316 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 1M 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 1 MOhms Linear Vertical 120 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220U 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 220 Ohms Linear Vertical 1 W 14.8 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 2K2 20% A BO e3 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 2.2 kOhms Linear Vertical 1 W 46.9 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 22K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 22 kOhms Linear Vertical 1 W 148 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 220K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 220 kOhms Linear Vertical 560 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470U 20% A BO e3 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 470 Ohms Linear Vertical 1 W 21.7 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 4K7 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 10 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 4K7 20% A BO e3 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 4.7 kOhms Linear Vertical 1 W 68.5 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 47K 20% A BO e3 19In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 47 kOhms Linear Vertical 1 W 217 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay / Sfernice Potentiometers P16F NM 470K 20% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet IP67 - 40 C + 85 C P16F NM Box
Vishay Potentiometers P16 NP 10Kohms 20% A BO CV1D 153In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay Potentiometers P16 NM 10Kohms 20% A BO CV1D 86In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 100 V 20 % Cermet 1 Turn Smooth 16 mm 1 Detent Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16 Bulk