EXB-U Anti-Sulfur Resistors

Panasonic EXB-U Anti-Sulfur Resistors are array type devices that achieve high resistance to sulfurization by adopting an Ag-Pd-based inner electrode. EXBU2 (0402 Array) and EXBU3 (0603 Array) Chip Resistor Arrays improve placement efficiency by two, four, or eight times that of flat type chip resistors. Panasonic EXB-U devices meet IEC 60115-9, JIS C 5201-9, and EIAJ RC-2129 standards. These resistor arrays are TS 16949 certified and AEC-Q200 applicable.

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Panasonic Resistor Networks & Arrays 0603x2R 5% 390ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 390 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 3.9Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 3.9 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 39Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 39 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 390Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 390 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 3.0ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 3 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 3.3ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 3.3 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 3.6ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 3.6 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 3.9ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 3.9 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 43ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 43 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 430ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 430 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 4.3Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 4.3 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 43Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 43 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 430Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 430 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 47ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 47 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 470ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 470 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 4.7Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 4.7 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 47Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 47 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 470Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 470 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 4.3ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 4.3 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 4.7ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 4.7 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 51ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 51 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 510ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 510 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 5.1Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 5.1 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 51Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 51 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 510Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 510 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200