EXB-U Anti-Sulfur Resistors

Panasonic EXB-U Anti-Sulfur Resistors are array type devices that achieve high resistance to sulfurization by adopting an Ag-Pd-based inner electrode. EXBU2 (0402 Array) and EXBU3 (0603 Array) Chip Resistor Arrays improve placement efficiency by two, four, or eight times that of flat type chip resistors. Panasonic EXB-U devices meet IEC 60115-9, JIS C 5201-9, and EIAJ RC-2129 standards. These resistor arrays are TS 16949 certified and AEC-Q200 applicable.

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Panasonic Resistor Networks & Arrays 0603x2R 5% 56ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 56 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 560ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 560 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 5.6Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 5.6 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 56Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 56 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 560Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 560 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 5.1ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 5.1 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 5.6ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 5.6 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 62ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 62 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 620ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 620 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 6.2Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 6.2 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 62Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 62 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 620Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 620 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 68ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 68 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 680ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 680 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 6.8Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 6.8 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 68Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 68 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 680Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 680 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 6.2ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 6.2 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 6.8ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 6.8 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 75ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 75 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 750ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 750 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 7.5Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 7.5 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 75Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 75 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 750Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 750 kOhms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x2R 5% 7.5ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 7.5 Ohms 5 % Isolated 2 Resistor 4 Pin - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200