EXB-U Anti-Sulfur Resistors

Panasonic EXB-U Anti-Sulfur Resistors are array type devices that achieve high resistance to sulfurization by adopting an Ag-Pd-based inner electrode. EXBU2 (0402 Array) and EXBU3 (0603 Array) Chip Resistor Arrays improve placement efficiency by two, four, or eight times that of flat type chip resistors. Panasonic EXB-U devices meet IEC 60115-9, JIS C 5201-9, and EIAJ RC-2129 standards. These resistor arrays are TS 16949 certified and AEC-Q200 applicable.

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Panasonic Resistor Networks & Arrays 0603x4R 5% 130ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 130 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.3Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 130 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 13Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.3 kOhms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 130Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 13 kOhms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 15ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 15 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 150ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 150 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.5Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.5 kOhms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 15Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 15 kOhms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 150Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 150 kOhms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 16ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 16 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 160ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 160 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 16Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 16 kOhms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 160Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 160 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 180ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 180 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.8Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.8 kOhms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 18Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 18 kOhms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 180Kohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 180 kOhms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.0ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.1ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.1 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.2ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.2 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.3ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.3 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.5ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.5 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.6ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.6 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 1.8ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 1.8 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Resistor Networks & Arrays 0603x4R 5% 20ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 20 Ohms 5 % Isolated 4 Resistor 8 Pin - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200