AT Series Thin Film Resistors - SMD

Results: 6,434
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 10 Ohms 0.1% Tol. AEC-Q200 3,287In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 150 Kohms 0.1% Tol. AEC-Q200 3,252In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 150 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 150 Ohms 0.1% Tol. AEC-Q200 80In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 150 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 15 Kohms 0.1% Tol. AEC-Q200 133In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 15 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 15 Ohms 0.1% Tol. AEC-Q200 3,974In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 15 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 1 Kohm 0.1% Tol. AEC-Q200 5,490In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 20 Kohms 0.1% Tol. AEC-Q200 4,569In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 20 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 20 Ohms 0.1% Tol. AEC-Q200 1,670In Stock
5,000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 20 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 30.1Ohms 0.1% 2 5PPM 125mW AEC-Q200 2,206In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 30.1 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 4.99kOhms 0.1% 25PPM 125mW AEC-Q200 3,314In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 4.99 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 5kOhms 0.1% 25PPM 125mW AEC-Q200 1,643In Stock
5,000Expected 01/09/2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 5 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 100kOhms 0.5 % 25PPM 125mW AEC-Q200 8,962In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 100Ohms 0.5 % 25PPM 125mW AEC-Q200 2,746In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 Ohms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 10kOhms 0.5% 25PPM 10kOhms AECQ2 5,296In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 15kOhms 0.5% 25PPM 15kOhms AECQ2 8,343In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 15 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 1kOhms 0.5% 25PPM 1kOhms AECQ200 665In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1 kOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 1 MOhms 0.5% 25PPM 1 MOhms AECQ2 4,741In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1 MOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 220Ohms 0.5% 25PPM 125mW AEC-Q200 3,623In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 220 Ohms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 10.5kOhms 0.5% 50PPM 10.5kOhmsAECQ2 4,373In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10.5 kOhms 0.5 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 100kOhms 1.0% 50PPM 125mW AEC-Q200 5,248In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 100 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 10kOhms 1% 50PPM 10kOhms AECQ2 63In Stock
5,000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 10 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 150kOhms 1% 50PPM 150kOhms AECQ2 1,748In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 150 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 1 kOhms 50PPM/C 125mW 1% 0805 AECQ2 4,372In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 1 MOhms 1.0% 50PPM 125mW AEC-Q200 4,048In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 1 MOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
YAGEO Thin Film Resistors - SMD 0805 4.7kOhms 1% 50PPM 4.7kOhms AECQ2 4,297In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel AT 4.7 kOhms 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 125 C AEC-Q200 125 mW (1/8 W) 150 V