FC Series High Frequency/RF Resistors

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Packaging
Vishay High Frequency/RF Resistors FC0402 25PPM 330 0.5% T T1 e4 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 330 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 330 5% B BS Non-Stocked
Min.: 2,500
Mult.: 2,500
FC 330 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 330 5% B T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 330 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 330 5% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 330 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 332 0.1% B T0 Non-Stocked
Min.: 2,500
Mult.: 2,500
FC 332 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 332 OHM .1% 25PPM 1/20W Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
FC 332 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 33 0.1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 33 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 33 5% B BS Non-Stocked
Min.: 2,500
Mult.: 2,500
FC 33 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 33 5% B T1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 33 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 33 5% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 33 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 33 5% T T1 e4 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 33 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 350 0.1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 350 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 35 0.1% B T1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 35 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors Non-Stocked
Min.: 1,000
Mult.: 1,000
FC 35.7 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 35.7 1% S TS e1 Non-Stocked
Min.: 2,500
Mult.: 2,500

FC 35.7 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 35.7 1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 35.7 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 36 5% T T1 e4 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 36.5 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 37.4 1% T T1 e4 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 37.4 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 390 0.1% TBS T1 e1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 390 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 390 5% B BS Non-Stocked
Min.: 2,500
Mult.: 2,500
FC 390 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 390 5% B T1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 390 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 39 5% B BS Non-Stocked
Min.: 2,500
Mult.: 2,500
FC 39 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 39 5% B T1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 39 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 400 0.1% S T1 e1 Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 400 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel
Vishay High Frequency/RF Resistors FC0402 25PPM 402 0.1% TB T1 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
FC 402 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel