AS Series Thick Film Resistors - SMD

Results: 2,478
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Ohmite Thick Film Resistors - SMD 1.5W 1 OHM 5% ANTI SURGE 46,797In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel AS 1 Ohms 1.5 W 5 % 400 PPM / C - 55 C + 125 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Royalohm Thick Film Resistors - SMD RMC AS10 (2010) 1.5W 5% T/R-4000 12,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

Reel AS 120 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Royalohm Thick Film Resistors - SMD RMC AS05 (0805) 1/2W 5% T/R-5000 10,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

Reel AS 2.2 MOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Ohmite Thick Film Resistors - SMD 330 mW 100 OHM 5% ANTI SURGE 2,286In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 100 Ohms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 125 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 330 mW 1 MOhms 5% ANTI SURGE 1,984In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 1 MOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 125 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 1.5W 100K OHM 5% ANTI SURGE 7,382In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel AS 100 kOhms 1.5 W 5 % 100 PPM / C - 55 C + 125 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 330 mW 10 OHM 5% ANTI SURGE 6,378In Stock
20,000Expected 24/12/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 10 Ohms 330 mW (1/3 W) 5 % 400 PPM / C - 55 C + 125 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 330 mW 10K OHM 5% ANTI SURGE 4,164In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 10 kOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 125 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 500mW 100K OHM 5% ANTI SURGE 1,158In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 100 kOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 125 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 500mW 10K OHM 5% ANTI SURGE 13,763In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 10 kOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 125 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 1.5W 1M OHM 5% ANTI SURGE 2,857In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel AS 1 MOhms 1.5 W 5 % 100 PPM / C - 55 C + 125 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Royalohm Thick Film Resistors - SMD RMC AS07 (1210) 3/4W 5% T/R-5000 15,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

Reel AS 180 Ohms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors AEC-Q200
Ohmite Thick Film Resistors - SMD 500mW 100 OHM 5% ANTI SURGE 32,124In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 100 Ohms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 125 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 330 mW 1000 OHM 5% ANTI SURGE 8,991In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 1 kOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 125 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 330 mW 100K OHM 5% ANTI SURGE 11,180In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 100 kOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 125 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 330 mW 1 OHM 5% ANTI SURGE 3,058In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 1 Ohms 330 mW (1/3 W) 5 % 400 PPM / C - 55 C + 125 C 150 V 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 500mW 1000 OHM 5% ANTI SURGE 4,364In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 1 kOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 125 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 500mW 10 OHM 5% ANTI SURGE 15,349In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 10 Ohms 500 mW (1/2 W) 5 % 400 PPM / C - 55 C + 125 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 1.5W 1000 OHM 5% ANTI SURGE 4,082In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel AS 1 kOhms 1.5 W 5 % 100 PPM / C - 55 C + 125 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 1.5W 10 OHM 5% ANTI SURGE 5,783In Stock
148,000On Order
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel AS 10 Ohms 1.5 W 5 % 400 PPM / C - 55 C + 125 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 1.5W 100 OHM 5% ANTI SURGE
39,626Expected 01/02/2027
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel AS 100 Ohms 1.5 W 5 % 100 PPM / C - 55 C + 125 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 1.5W 10K OHM 5% ANTI SURGE
19,996Expected 09/12/2026
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel AS 10 kOhms 1.5 W 5 % 100 PPM / C - 55 C + 125 C 500 V 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 500mW 1 MOhms 5% ANTI SURGE
19,662Expected 24/12/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 1 MOhms 500 mW (1/2 W) 5 % 100 PPM / C - 55 C + 125 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Ohmite Thick Film Resistors - SMD 500mW 1 OHM 5% ANTI SURGE
30,000On Order
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel AS 1 Ohms 500 mW (1/2 W) 5 % 400 PPM / C - 55 C + 125 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) High Power Anti-Surge Resistors
Royalohm Thick Film Resistors - SMD RMC AS02 (0402) 1/8W 5% T/R-10000 Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

Reel AS 10 Ohms 125 mW (1/8 W) 5 % 400 PPM / C - 55 C + 155 C 50 V 0402 1608 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Anti-Surge Resistors AEC-Q200