NT Series Thin Film Resistors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
YAGEO Thin Film Resistors - SMD 22.6kOhms 0.1% 3/20W 0603 AEC-Q200 4,596In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 22.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 2.18kOhms 0.1% 3/20W 0603 AEC-Q200 3,817In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 2.18 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.11kOhms 0.1% 3/20W 0603 AEC-Q200 3,475In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 1.11 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 16.2kOhms 0.1% 3/20W 0603 AEC-Q200 4,530In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 16.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 51.1kOhms 0.1% 3/20W 0603 AEC-Q200 4,929In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 51.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 57.6kOhms 0.1% 3/20W 0603 AEC-Q200 3,924In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 57.6 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 5.97kOhms 0.1% 3/20W 0603 AEC-Q200 3,298In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 5.97 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 11.1kOhms 0.1% 3/20W 0603 AEC-Q200 4,081In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 11.1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 30.9kOhms 0.1% 3/20W 0603 AEC-Q200 4,673In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 30.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 150 mW 75 V
YAGEO Thin Film Resistors - SMD 100 Ohms 0.0001 1/20W 0402 AEC-Q200 19,263In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel NT 100 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 10K Ohms 0.0001 1/20W 0402 AEC-Q200 19,727In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel NT 10 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 1K Ohms 0.0001 1/20W 0402 AEC-Q200 18,609In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel NT 1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 4.7K Ohms 0.0001 1/20W 0402 AEC-Q200 19,185In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel NT 4.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 8.25k Ohms 0.0001 1/20W 0402 AEC-Q200 19,443In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel NT 8.25 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 1K Ohms 0.0001 1/20W 0402 AEC-Q200 17,095In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel NT 1 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 2.49 k Ohms 0.0001 1/20W 0402 AEC-Q200 18,837In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel NT 2.49 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 4.87 k Ohms 0.0001 1/20W 0402 AEC-Q200 19,738In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel NT 4.87 kOhms 0.1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 75 V
YAGEO Thin Film Resistors - SMD 10k Ohms 0.0001 3/20W 0603 AEC-Q200 6,724In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 10 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 13k Ohms 0.0001 3/20W 0603 AEC-Q200 9,928In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 13 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 178 Ohms 0.0001 3/20W 0603 AEC-Q200 9,894In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 178 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 17.4k Ohms 0.0001 3/20W 0603 AEC-Q200 9,954In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 17.4 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.05k Ohms 0.0001 3/20W 0603 AEC-Q200 9,850In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 1.05 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.24k Ohms 0.0001 3/20W 0603 AEC-Q200 9,806In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 1.24 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.5k Ohms 0.0001 3/20W 0603 AEC-Q200 8,747In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 1.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V
YAGEO Thin Film Resistors - SMD 1.62k Ohms 0.0001 3/20W 0603 AEC-Q200 9,939In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel NT 1.62 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 150 mW 75 V