PT Series Current Sense Resistors - SMD

Results: 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 150 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 15,166In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

Reel, Cut Tape, MouseReel PT 150 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 280 mOhms 500mW 1 % 175 ppm/C AEC-Q200 2,900In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 280 mOhms 1 % 175 PPM / C 1206 3115 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 600 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 3,979In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PT 600 mOhms 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 100mWat 1 % 400 ppm/C AEC-Q200 331In Stock
5,000Expected 01/09/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 50 mOhms 100 mW (1/10 W) 1 % 400 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 470 mOhms 200mW 1 % 200 ppm/C AEC-Q200 7,202In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PT 470 mOhms 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 160 mOhms 250mW 1 % 100 ppm/C AEC-Q200 4,463In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 160 mOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 910 mOhms 250mW 1 % 75 ppm/C AEC-Q200 4,995In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 910 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 750 mOhms 500mW 1 % 75 ppm/C AEC-Q200 10,679In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 750 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 75 ppm/C AEC-Q200 1,764In Stock
10,000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PT 100 mOhms 1 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 470 mOhms 1 Watt 5 % 75 ppm/C AEC-Q200 2,566In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PT 470 mOhms 1 W 5 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 510 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 9,700In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 510 mOhms 62.5 mW (1/16 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 91 mOhms 100mWat 1 % 300 ppm/C AEC-Q200 4,750In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 91 mOhms 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 160 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 1,233In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PT 160 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 249 mOhms 125mW 1 % 100 ppm/C AEC-Q200 2,080In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 249 mOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 576 mOhms 250mW 1 % 100 ppm/C AEC-Q200 52In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 576 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 5 % 75 ppm/C AEC-Q200 3,789In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PT 100 mOhms 5 % 75 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 140 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PT 140 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 125mW 1 % 200 ppm/C AEC-Q200 18,541In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 330 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 220 mOhms 125mW 1 % 200 ppm/C AEC-Q200 15,058In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 220 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 400 mOhms 200mW 1 % 200 ppm/C AEC-Q200 21,201In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PT 400 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 0Ohms 125m Watts - N /A AEC-Q200 30,290In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

Reel, Cut Tape, MouseReel PT 0 Ohms 125 mW (1/8 W) 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 200mW 1 % 200 ppm/C AEC-Q200 37,655In Stock
30,000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PT 100 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 63,890In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 5,000

Reel, Cut Tape, MouseReel PT 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 220 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 47,440In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

Reel, Cut Tape, MouseReel PT 220 mOhms 1 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 250 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 398In Stock
10,000Expected 09/10/2026
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel PT 250 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200