FSTS10R1E450R0JE

Vishay / Huntington
71-FSTS10R1E450R0JE
FSTS10R1E450R0JE

Mfr.:

Description:
Wirewound Resistors - Through Hole 12watt 450ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.40 $7.40
$5.24 $52.40
$3.37 $337.00
$3.03 $757.50
$2.80 $7,000.00
5,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
450 Ohms
12 W
5 %
Radial
260 PPM / C
44.5 mm
7.9 mm
- 55 C
+ 350 C
FSTS
Bulk
Brand: Vishay / Huntington
Features: Coated Resistors, Silicone Coated
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound
Unit Weight: 6.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FSTL, FSTS, FSWL Wirewound Resistors

Vishay FSTL, FSTS, FSWL Wirewound Resistors feature high temperature silicone coating and a complete welded construction. These wirewound resistors are excellent for intermittent power and pulsing applications and available with various lead and terminal options.