0805 2012 Current Sense Resistors - SMD

Results: 5,137
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD MetFilmRes 0805 50mR 1% 0.5W TC100 3,512In Stock
5,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRN 50 mOhms 500 mW (1/2 W) 1 % 100 PPM/C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 0805 75mR 1% 0.5W TC100 3,976In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel CRN 75 mOhms 500 mW (1/2 W) 1 % 100 PPM/C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-PSMB 5 mOhms 1% 0805 0.5W 100ppm/C 5,128In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WRIS-PSMB 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.22 mm (0.009 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .025 OHM 1% 1/2W 4,336In Stock
Min.: 1
Mult.: 1

WFC 25 mOhms 500 mW (1/2 W) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .033 OHM 1% 1/2W 3,904In Stock
Min.: 1
Mult.: 1

WFC 33 mOhms 500 mW (1/2 W) 1 % 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 1 % 100 ppm/C AEC-Q200 18,909In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 100 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 .056ohm 1% AEC-Q200 12,555In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 56 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.068ohm 1% AEC-Q200 6,938In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 68 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 1220, +/-2%, 0.66W, 2.00m Ohm 8,524In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PML 2 mOhms 660 mW 2 % 200 PPM / C 0805 2012 1.2 mm (0.047 in) 2 mm (0.079 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT
Panasonic Current Sense Resistors - SMD 0805 6mOhms 1% Curr Sens AEC-Q200 52,532In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel ERJ-xLW 6 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 0805 3.9ohm 1% Curr Sense AEC-Q200 41,575In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 3.9 Ohms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 63,920In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 560 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 8,769In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Current Sense Resistors - SMD 0805 24mOhms 1% Curr Sens AEC-Q200 16,768In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xCW 24 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.3 mm (0.051 in) 0.65 mm (0.026 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 .022ohm 1% AEC-Q200 8,654In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 22 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 2 mOhms 500 mWa 1 % 50 ppm/C AEC-Q200 8,772In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PA-E 2 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.45 mm (0.018 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 100ppm 0805 1% AEC-Q200 4,345In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel PE 5 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0805 0.091ohm 1% AEC-Q200 7,527In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 91 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R196 1% 1K RL 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 196 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R11 1% 1K RL 2,983In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 110 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R15 1% 1K RL 2,890In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 150 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R178 1% 1K RL 2,990In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 178 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R182 1% 1K RL 2,980In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 182 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R105 1% 1K RL 2,970In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 105 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PH 2A R133 1% 1K RL 2,785In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 133 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT