1206 Current Sense Resistors - SMD

Results: 7,244
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 100 mOhms 1 Watt 1 % 100 ppm/C AEC-Q200 77,414In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PE 100 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 12 mOhm +/-0.5% 5,822In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel 12 mOhms 500 mW (1/2 W) 0.5 % 30 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 170 C Thick Film 4 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/4watt .04ohms 1% 506,264In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel WSL 40 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .027ohms 1% 1W 3,742In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WFC 27 mOhms 1 W 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .033ohms 1% 1w 21,885In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WFC 33 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.051ohm 1% AEC-Q200 5,076In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 51 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 750mOhms 1W 100PPM/C 0120 14,533In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PE 750 mOhms 1 W 1 % 100 PPM / C 1206 3216 Thick Film 2 Terminal
Vishay / Dale Current Sense Resistors - SMD 4mOhms 1% 1w 17,753In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WFC 4 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .1ohms 1% .5w 15,623In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WFC 100 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.062ohm 1% AEC-Q200 5,886In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 62 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 3216mm, +/-5%, 0.5~1W, .068 Ohm 9,350In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 68 mOhms 500 mW (1/2 W) 0.5 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1W 0.008 Ohm 1% 1206 AEC-Q200 4,901In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PA-E 8 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 140 mOhms 250mW 1 % 600 ppm/C 33,911In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 140 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .015ohms 1% 1w 21,925In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WFC 15 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 70 mOhms 1W 100PPM/C 1 % 1206 6,202In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PE 70 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.082ohm 1% CS-Thk Film AEC-Q200 9,203In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 82 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 15 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 7,449In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PA 15 mOhms 1 % 100 PPM / C 1206 3115 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.011ohm 1% AEC-Q200 5,254In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 11 mOhms 500 mW (1/2 W) 1 % 350 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .005ohms 1% 12,734In Stock
Min.: 1
Mult.: 1
: 4,000
No
Reel, Cut Tape, MouseReel WSL 5 mOhms 250 mW (1/4 W) 1 % 110 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2B R165 1% 1K RL 2,835In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 165 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R15 1% 1K RL 2,633In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 150 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R169 1% 1K RL 2,700In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 169 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R232 1% 1K RL 1,790In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 232 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R249 1% 1K RL 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 249 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R255 1% 1K RL 3,302In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLC73 255 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT