2525 Current Sense Resistors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 2.0mOhm 5W 1% 150ppm 1,514In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PSE 2 mOhms 5 W 1 % 150 PPM / C 2525 6464 6.4 mm (0.252 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.5mOhm 5W 1% 150ppm 5In Stock
2,000Expected 15/06/2026
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PSE 1.5 mOhms 5 W 1 % 150 PPM / C 2525 6464 6.4 mm (0.252 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1 mOhm 5W 1% 150ppm Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

Reel PSE 1 mOhms 5 W 1 % 150 PPM / C 2525 6464 6.4 mm (0.252 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1 mOhm 5W 5% 150ppm Current Sense Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

Reel PSE 1 mOhms 5 W 5 % 150 PPM / C 2525 6464 6.4 mm (0.252 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.5mOhm 5W 5% 150ppm Current Sense Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

Reel PSE 1.5 mOhms 5 W 5 % 150 PPM / C 2525 6464 6.4 mm (0.252 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2 mOhm 5W 5% 150ppm Current Sense Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

Reel PSE 2 mOhms 5 W 5 % 150 PPM / C 2525 6464 6.4 mm (0.252 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.5mOhm 5W 1% 150ppm Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

Reel PSE 500 uOhms 5 W 1 % 150 PPM / C 2525 6464 6.4 mm (0.252 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.5mOhm 5W 5% 150ppm Current Sense Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

Reel PSE 500 uOhms 5 W 5 % 150 PPM / C 2525 6464 6.4 mm (0.252 in) 6.4 mm (0.252 in) 0.65 mm (0.026 in) - 65 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200